Speakers & Receivers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,010 € 5+ 2,760 € 10+ 2,500 € 20+ 2,440 € 40+ 2,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 20mm | 8ohm | - | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | - | 1kHz | 1kHz to 20kHz | 20kHz | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | |||||
Each | 1+ 2,790 € 3+ 2,550 € 5+ 2,460 € 10+ 2,370 € 20+ 2,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 15mm x 11mm x 3.9mm | 0.43" | 500Hz | 0Hz to 14kHz | 14kHz | IP65 | - | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ 2,890 € 5+ 2,540 € 10+ 2,320 € 20+ 2,130 € 40+ 1,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | - | 15mm x 11mm x 3.9mm | 0.43" | 600Hz | 600Hz to 20kHz | 20kHz | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | |||||
Each | 100+ 1,930 € | Min: 100 / Mitu: 100 | General Purpose | - | 8ohm | 15mm | 800mW | 850Hz | 95dB | Oval | - | - | 0.6" | 680Hz | - | 6kHz | - | - | Bare Mount | 1.2W | 24mm | 3.9mm | 0.95" | 0.16" |