Speakers & Receivers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,260 € 10+ 9,600 € 20+ 8,350 € | Min: 1 / Mitu: 1 | Speaker | 10W | Full-range | - | 4ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | IP64 | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
3651877 | Each | 1+ 8,070 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 104mm | - | - | 30W | - | 92dB | Round | 4.1" | 104mm x 28mm | - | 1.5kHz | 1.5kHz to 20kHz | 20kHz | - | - | Panel Mount | 60W | - | 28mm | - | 1.1" | ||||
Each | 1+ 9,440 € 5+ 8,050 € | Min: 1 / Mitu: 1 | - | - | Tweeter | - | 8ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ 10,190 € 5+ 8,720 € | Min: 1 / Mitu: 1 | - | - | Tweeter | - | 4ohm | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz | 120Hz to 20kHz | 20kHz | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
MCM AUDIO SELECT | Each | 1+ 6,130 € 3+ 5,630 € 10+ 5,080 € | Min: 1 / Mitu: 1 | - | - | Tweeter | 104mm | 8ohm | - | 30W | - | 92dB | Round | 4.094" | - | - | 1.5kHz | - | 20kHz | - | - | Panel Mount | 60W | - | 28mm | - | 1.102" |