Speakers & Receivers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,230 € 10+ 16,740 € | Min: 1 / Mitu: 1 | Full-range | 8ohm | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | 93mm x 40mm | 3.091" | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ 20,980 € 3+ 19,380 € | Min: 1 / Mitu: 1 | Full-range | 4ohm | 66mm | 8W | 220Hz | 87dB | Round with Square Frame | - | 2.598" | 150Hz | - | 20kHz | Panel Mount | 15W | 66mm | 35.5mm | 2.598" | 1.398" |