Speakers & Receivers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,190 € 25+ 3,020 € 50+ 2,850 € 100+ 2,710 € 250+ 2,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 150mW | General Purpose | 10mm | 8ohm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | - | 1.2kHz | 0Hz to 6kHz | 6kHz | - | - | - | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
Each | 1+ 2,620 € 5+ 2,380 € 10+ 2,140 € 20+ 1,970 € 40+ 1,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 6ohm | 9mm | 940mW | 850Hz | 91dB | Square | - | 16mm x 9mm x 3mm | 0.35" | 500Hz | 500Hz to 20kHz | 20kHz | - | IP67 | - | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
Each | 1+ 5,020 € 5+ 4,710 € 10+ 4,390 € 20+ 4,140 € 40+ 3,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 5.5mm | 500mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 12mm x 5.5mm x 3mm | 0.22" | 850Hz | 850Hz to 5kHz | 5kHz | - | IPX8 | - | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | |||||
Each | 1+ 3,460 € 5+ 3,140 € 10+ 2,820 € 20+ 2,600 € 40+ 2,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 96dB | Oval | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 15kHz | 15kHz | - | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ 2,110 € 5+ 1,920 € 10+ 1,730 € 20+ 1,530 € 40+ 1,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | - | 6ohm | 11mm | 800mW | 550Hz | 96dB | Rectangular | - | 15mm x 11mm x 3mm | 0.43" | 0Hz | 0Hz to 20kHz | 20kHz | - | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
Each | 1+ 2,640 € 5+ 2,400 € 10+ 2,150 € 25+ 1,980 € 50+ 1,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Receiver | - | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" |