Exciter Speakers & Receivers:
Leiti 27 toodetLeidke poest Farnell Eesti suur valik Exciter Speakers & Receivers. Meil on lai valik Speakers & Receivers, näiteks General Purpose, Woofer, Miniature & Full-range Speakers & Receivers maailma tipptootjatelt, sealhulgas: Pui Audio, Visaton & Monacor
Kuva
Ostja
Insener
Tootja
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,290 € | Min: 1 / Mitu: 1 | Exciter | 20W | 61mm | 4ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | - | 0Hz to 20kHz | 20kHz | 61mm | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
VISATON | Each | 1+ 39,480 € 3+ 36,430 € | Min: 1 / Mitu: 1 | Exciter | 10W | - | 8ohm | 46mm | 10W | - | - | Round with Square Frame | - | 17mm | - | 1.811" | - | - | - | 45mm | Panel Mount | - | 46mm | 17mm | 1.811" | 0.669" | ||||
VISATON | Each | 1+ 66,420 € 3+ 61,330 € | Min: 1 / Mitu: 1 | Exciter | 25W | - | 8ohm | 58mm | 25W | - | - | Round with Square Frame | - | 21mm | - | 2.283" | - | - | - | 54mm | Panel Mount | - | 58mm | 21mm | 2.283" | 0.827" | ||||
VISATON | Each | 1+ 32,730 € 3+ 30,220 € | Min: 1 / Mitu: 1 | Exciter | 10W | - | 8ohm | 30mm | - | - | - | Round with Square Frame | - | 19mm | - | 1.181" | - | - | - | 30mm | Panel Mount | 10W | 30mm | 19mm | 1.181" | 0.748" | ||||
Each | 1+ 18,580 € 10+ 14,370 € 20+ 14,080 € | Min: 1 / Mitu: 1 | Exciter | - | 101.4mm | 8ohm | - | 20W | 220Hz | 102dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 8,280 € 3+ 7,690 € 5+ 7,100 € 10+ 6,510 € 20+ 6,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | - | 4ohm | - | 3W | 550Hz | 88dBA | Round | - | - | 34mm x 12.5mm | 1.34" | - | 550Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 5W | 41mm | 12.5mm | 1.61" | 0.5" | |||||
Each | 1+ 26,950 € 10+ 26,930 € 20+ 21,300 € | Min: 1 / Mitu: 1 | Exciter | - | - | 4ohm | 85.9mm | 25W | 35Hz | 80dBA | Square | - | - | 85.9mm x 82.8mm x 42mm | 3.39" | 20Hz | 20Hz to 10.5kHz | 10.5kHz | - | Panel Mount | 50W | 85.9mm | 42mm | 3.39" | 1.66" | |||||
Each | 1+ 15,540 € 10+ 12,210 € 20+ 11,970 € | Min: 1 / Mitu: 1 | Exciter | - | 88.71mm | 8ohm | - | 10W | 220Hz | 103dBA | Round | 3.5" | - | 88.71mm x 88.71mm x 21mm | - | 80Hz | 80Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
Each | 1+ 4,490 € 5+ 4,080 € 10+ 3,660 € 20+ 3,520 € 40+ 3,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | 32mm | 4ohm | - | 1.5W | 650Hz | 85dBA | Round | 1.26" | - | 26.5mm x 9.5mm | - | - | 650Hz to 10.5kHz | - | - | Bare Mount | 3W | - | 9.5mm | - | 0.37" | |||||
Each | 1+ 18,180 € 10+ 16,420 € 20+ 14,650 € | Min: 1 / Mitu: 1 | Exciter | - | 101.4mm | 4ohm | - | 20W | 220Hz | 105dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 4,490 € 5+ 4,080 € 10+ 3,660 € 20+ 3,520 € 40+ 3,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | 32mm | 4ohm | - | 1.5W | 650Hz | 82dBA | Round | 1.26" | - | 26.5mm x 9.5mm | - | - | 650Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 9W | - | 9.5mm | - | 0.37" | |||||
Each | 1+ 8,470 € 3+ 7,960 € 5+ 7,460 € 10+ 6,950 € 20+ 6,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | - | 8ohm | 34mm | 3W | 550Hz | 85dBA | Round | - | - | 34mm x 12.5mm | 1.33" | 0Hz | 550Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 5W | 41mm | 12.5mm | 1.61" | 0.49" | |||||
Each | 1+ 27,070 € 10+ 20,760 € 20+ 19,130 € | Min: 1 / Mitu: 1 | Exciter | - | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 6,100 € 5+ 5,640 € 10+ 5,170 € 20+ 4,970 € 40+ 4,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | 33mm | 4ohm | - | 2W | 420Hz | 80dBA | Round | 1.3" | - | 33mm x 6.5mm | - | 420Hz | 420Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 1+ 46,730 € 10+ 45,670 € 20+ 44,600 € | Min: 1 / Mitu: 1 | Exciter | - | 62.8mm | 4ohm | - | 50W | 35Hz | - | Square | 2.47" | - | 103.8mm x 103.8mm x 46mm | - | 5Hz | 5Hz to 500Hz | 500Hz | - | Bare Mount | 100W | - | 46mm | - | 1.81" | |||||
Each | 1+ 25,900 € 10+ 25,890 € 20+ 20,850 € | Min: 1 / Mitu: 1 | Exciter | - | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 4,200 € 5+ 3,870 € 10+ 3,540 € 20+ 3,340 € 40+ 3,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Exciter | - | 20.9mm | 8ohm | - | 250mW | 640Hz | 71dBA | Round | 0.82" | - | 20.9mm x 8.5mm | - | 0Hz | 640Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 500mW | - | 8.5mm | - | 0.33" | |||||
Each | 1+ 55,750 € | Min: 1 / Mitu: 1 | Exciter | 20W | 61mm | 8ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | - | 0Hz to 20kHz | 20kHz | 61mm | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 76,230 € | Min: 1 / Mitu: 1 | Exciter | 5W | - | 8ohm | 65mm | 5W | 1.2kHz | - | Round | - | 65mm | - | 2.559" | - | 0Hz to 20kHz | 20kHz | 85mm | Panel Mount | 10W | 85mm | 21mm | 3.346" | 0.827" | |||||
Each | 200+ 5,670 € | Min: 200 / Mitu: 200 | Exciter | - | 40mm | 4ohm | - | 3W | 450Hz | - | Round | 1.58" | - | - | - | - | - | - | - | Bare Mount | 5W | - | 16mm | - | 0.63" | |||||
Each | 100+ 6,470 € | Min: 100 / Mitu: 100 | Exciter | - | 36.7mm | 4ohm | - | 3W | 400Hz | 88dBA | Round | 1.45" | - | - | - | 400Hz | - | 10.5kHz | - | Bare Mount | 5W | - | 12.5mm | - | 0.5" | |||||
Each | 80+ 4,200 € | Min: 80 / Mitu: 80 | Exciter | - | 33mm | 8ohm | - | 2W | 420Hz | 77dBA | Round | 1.3" | - | - | - | 420Hz | - | 10.5kHz | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 100+ 6,330 € | Min: 100 / Mitu: 100 | Exciter | - | 36.8mm | 8ohm | - | 3W | 400Hz | 85dBA | Round | 1.45" | - | - | - | 400Hz | - | 10.5kHz | - | Bare Mount | 5W | - | 12.5mm | - | 0.5" | |||||
Each | 15+ 10,510 € | Min: 15 / Mitu: 15 | Exciter | - | 88.71mm | 4ohm | - | 10W | 220Hz | 106dBA | Round | 3.5" | - | - | - | 80Hz | - | 10.5kHz | - | SMD | 20W | - | 21mm | - | 0.83" | |||||
Each | 80+ 2,590 € | Min: 80 / Mitu: 80 | Exciter | - | 20.9mm | 4ohm | - | 250mW | 640Hz | 72dBA | Round | 0.83" | - | - | - | 640Hz | - | 10.5kHz | - | Bare Mount | 500mW | - | 8.5mm | - | 0.34" |