Coaxial Speakers & Receivers:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik Coaxial Speakers & Receivers. Meil on lai valik Speakers & Receivers, näiteks General Purpose, Woofer, Miniature & Full-range Speakers & Receivers maailma tipptootjatelt, sealhulgas: Visaton, Multicomp Pro, Mcm Custom Audio, Pyle & Quam Nichols
Kuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3409809 RoHS | Each | 1+ 29,620 € 3+ 28,750 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 129mm | 4ohm | 30W | 100Hz | 85dB | Round | 5.079" | 60Hz | - | 20kHz | - | Panel Mount | 50W | 55mm | 2.165" | ||||
2827712 RoHS | MULTICOMP PRO | Each | 1+ 24,180 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 206mm | - | 10W | - | 86dB | Round | 8.11" | 50Hz | 70Hz to 17kHz | 20kHz | - | - | 20W | 76.2mm | 3" | |||
Each | 1+ 29,950 € 10+ 20,520 € 20+ 19,100 € | Min: 1 / Mitu: 1 | Speaker | 40W | Coaxial | 99mm | 4ohm | 40W | 110Hz | 84dB | Round | 3.898" | 70Hz | - | 22kHz | - | Panel Mount | 70W | 50mm | 1.969" | |||||
Each | 1+ 36,930 € 3+ 35,780 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 165.5mm | 4ohm | 40W | 105Hz | 86dB | Round | 6.516" | 60Hz | - | 20kHz | - | Panel Mount | 60W | 61mm | 2.402" | |||||
2827718 RoHS | MCM CUSTOM AUDIO | Each | 1+ 21,590 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 206mm | 88ohm | 30W | - | 88dB | Round | 8" | 40Hz | - | 20kHz | Speakers | Panel Mount | 60W | 82.6mm | 3" | |||
2827738 | Each | 8+ 37,450 € | Min: 8 / Mitu: 8 | - | - | Coaxial | 203mm | 8ohm | 20W | 40Hz | 95dB | Round | 7.992" | 40Hz | - | 20kHz | - | - | - | 79mm | 3.11" | ||||
2833652 | Each | 1+ 15,670 € | Min: 1 / Mitu: 1 | - | - | Coaxial | 89mm | 4ohm | 60W | - | - | Round | 3.504" | 100Hz | - | 20kHz | - | Panel Mount | 120W | 42mm | 1.654" |