Multicomp Pro Speakers Speakers & Receivers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
1
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,100 € 25+ 2,930 € 50+ 2,770 € 100+ 2,640 € 250+ 2,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 3,070 € 25+ 2,890 € 50+ 2,740 € 100+ 2,610 € 250+ 2,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ 5,230 € 10+ 4,850 € 25+ 4,520 € 50+ 4,230 € 100+ 4,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 2W | Miniature | - | 8ohm | 20.6mm | - | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | - | 20.6mm x 35mm x 5.25mm | 0.811" | 650Hz | 0Hz to 20kHz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
Each | 1+ 14,050 € 10+ 13,020 € 25+ 12,130 € 50+ 11,360 € 100+ 10,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Speaker | - | 8ohm | 87mm | - | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz | 0Hz to 10kHz | 10kHz | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MULTICOMP PRO | Each | 1+ 4,760 € 10+ 4,410 € 25+ 4,110 € 50+ 3,840 € 100+ 3,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 36mm | 8ohm | - | 85dB | 1W | 550Hz | 85dB | Round | 1.417" | - | 12.5mm x 1.5mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" |