Continuous, Fast Pulse Alarm Piezo Buzzers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,540 € 5+ 35,160 € 10+ 34,790 € 25+ 34,420 € 50+ 33,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous, Fast Pulse | 6VDC | 100dB | 2kHz | 16VDC | 40mA | Panel Mount | Internal | 24AWG | Nylon | 6VDC to 16VDC | -40°C | 85°C | SCE Series | |||||
Each | 1+ 9,310 € 10+ 8,880 € 25+ 7,780 € 50+ 7,260 € 100+ 6,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Alarm | Continuous, Fast Pulse | 3V | 95dB | 3.5kHz | 24V | 10mA | - | - | - | - | - | - | - | - |