1VDC Piezo Buzzers:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,620 € 3+ 1,520 € 5+ 1,430 € 10+ 1,330 € 20+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 1VDC | 97dBA | 0 | 50VDC | 11mA | Panel Mount | External | 18000pF | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 50V p-p | -30°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ 1,980 € 25+ 1,730 € 50+ 1,580 € 100+ 1,450 € 250+ 1,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 1VDC | 85dB | 4kHz | 18VDC | 20mA | Through Hole | Internal | - | 100mm | - | Noryl | 1VDC to 18VDC | -30°C | 70°C | ||||
Each | 1+ 5,530 € 3+ 5,190 € 5+ 4,850 € 10+ 4,510 € 20+ 4,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | 1VDC | 93dBA | 0 | 28VDC | 15mA | Panel Mount | Internal | - | 100mm | - | Nylon | 1VDC to 28VDC | -20°C | 60°C | |||||
Each | 1+ 2,330 € 5+ 2,120 € 10+ 1,910 € 20+ 1,750 € 40+ 1,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 1VDC | 95dBA | 5kHz | 85VDC | 0 | Through Hole | External | - | 1m | - | PBT (Polybutylene Terephthalate), Glass Fiber | - | -40°C | 85°C | |||||
Each | 1+ 2,220 € 5+ 2,000 € 10+ 1,780 € 20+ 1,640 € 40+ 1,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 1VDC | 0 | 2kHz | 0 | 3mA | Wire Leads | External | 90000pF | 0 | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 12V p-p | -30°C | 85°C | |||||
Each | 1+ 8,570 € 3+ 8,010 € 5+ 7,450 € 10+ 6,890 € 20+ 6,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | 1VDC | 105dBA | 0 | 16VDC | 0 | Panel Mount | Internal | - | 100mm | - | ABS (Acrylonitrile Butadiene Styrene) | 1VDC to 16VDC | -25°C | 75°C | |||||
Each | 1+ 4,700 € 3+ 4,370 € 5+ 4,230 € 10+ 4,080 € 20+ 3,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 1VDC | 105dBA | 1kHz | 60VDC | 10mA | Through Hole | External | 0.12µF | 100mm | - | Nylon 6 (Polyamide 6) | 1V p-p to 60V p-p | -40°C | 60°C | |||||