30VDC Piezo Buzzers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 0,764 € 25+ 0,628 € 50+ 0,567 € 100+ 0,526 € 250+ 0,495 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 3VDC | 80dB | 4.5kHz | 30VDC | 2mA | Through Hole | - | 7500pF | 100mm | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | PIEZZO Transducers | ||||
Each | 1+ 2,000 € 10+ 1,680 € 25+ 1,520 € 50+ 1,400 € 100+ 1,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 3VDC | 85dB | 2.5kHz | 30VDC | 13mA | Panel Mount | - | - | 30cm | 28AWG | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | - | |||||
Each | 1+ 1,980 € 10+ 1,660 € 25+ 1,500 € 50+ 1,390 € 100+ 1,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 3VDC | 85dB | 3.5kHz | 30VDC | 11mA | Panel Mount | - | - | 30cm | 28AWG | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | - | |||||
Each | 1+ 2,840 € 5+ 2,690 € 10+ 2,540 € 20+ 2,330 € 40+ 2,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | 6VDC | 87dBA | 4kHz | 30VDC | 18mA | Through Hole | Internal | - | 100mm | - | Noryl | 6VDC to 30VDC | -30°C | 70°C | - | |||||
Each | 1+ 4,830 € 3+ 4,530 € 5+ 4,240 € 10+ 3,940 € 20+ 3,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 3VDC | 0 | 2.5kHz | 30VDC | 0 | Through Hole | External | 0.14µF | 100mm | - | PBT (Polybutylene Terephthalate), Glass Fiber | 3V p-p to 30V p-p | -40°C | 105°C | - | |||||