97dBA Piezo Buzzers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Pakendivõimalused | 1+ 1,820 € 50+ 1,270 € 100+ 1,200 € 250+ 1,130 € 500+ 1,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 3V | 97dBA | 3.1kHz | 5V | 80mA | Surface Mount | - | - | 5cm | - | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each | 1+ 1,620 € 3+ 1,520 € 5+ 1,430 € 10+ 1,330 € 20+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 1VDC | 97dBA | 0 | 50VDC | 11mA | Panel Mount | External | 18000pF | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 50V p-p | -30°C | 85°C | |||||
Each | 1+ 7,310 € 5+ 6,640 € 10+ 5,960 € 20+ 5,730 € 40+ 5,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Continuous | 15VDC | 97dBA | 0 | 0 | 0 | Panel Mount | Internal | - | 100mm | 20AWG | ABS (Acrylonitrile Butadiene Styrene) | 90VAC to 120VAC, 15VDC to 130VDC | -30°C | 80°C | |||||
Each Pakendivõimalused | 100+ 1,200 € 250+ 1,130 € 500+ 1,110 € 1000+ 1,080 € | Min: 100 / Mitu: 1 | Buzzer | - | 3V | 97dBA | 3.1kHz | 5V | 80mA | Surface Mount | - | - | 5cm | - | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
PUI AUDIO | Each | 1000+ 1,680 € | Min: 1000 / Mitu: 1000 | Buzzer | - | 2VAC | 97dBA | 0 | 0 | 0 | - | - | - | 100mm | - | - | - | - | - | ||||