Piezo Buzzers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Tones
Sound Pressure Level (SPL)
Resonant Frequency
Transducer Mounting
Drive Circuit
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,990 € 5+ 12,720 € 10+ 11,450 € 25+ 10,750 € 50+ 9,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Continuous | 85dBA | 4kHz | Panel | Internal | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ 17,670 € 5+ 16,390 € 10+ 15,100 € 25+ 14,260 € 50+ 12,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Continuous | 95dBA | 3kHz | Panel | Internal | 24AWG | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ 14,420 € 5+ 13,120 € 10+ 11,810 € 20+ 11,330 € 40+ 10,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Continuous | 95dBA | 3kHz | Panel | Internal | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | |||||
Each | 1+ 5,810 € 5+ 5,310 € 10+ 4,810 € 20+ 4,420 € 40+ 4,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Continuous | 83dBA | 4.1kHz | Through Hole | Internal | - | IP68 | PBT (Polybutylene Terephthalate) | 6VDC to 15VDC | -20°C | 100°C | |||||
Each | 1+ 14,330 € 3+ 13,470 € 5+ 12,600 € 10+ 11,740 € 20+ 10,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Continuous | 104dBA | 3.5kHz | Panel | Internal | - | IP68 | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 15VDC | -20°C | 70°C |