KPEG Series Piezo Buzzers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,250 € 5+ 2,020 € 10+ 1,880 € 20+ 1,710 € 40+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 3V | 85dB | 3.5kHz | 28V | 6mA | Flange Mount | Internal | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | KPEG Series | |||||
Each | 1+ 5,050 € 3+ 4,690 € 5+ 4,470 € 10+ 4,250 € 20+ 3,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 6VDC | 94dB | 2.8kHz | 28V | 22mA | Panel | Internal | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series |