Electromagnetic Buzzers:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,940 € 25+ 2,770 € 50+ 2,630 € 100+ 2,490 € 250+ 2,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - | |||||
Each | 1+ 4,610 € 5+ 4,280 € 10+ 3,880 € 20+ 3,590 € 40+ 3,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | - | 9V | - | 2.8kHz | 90dB | 40mA | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -20°C | 60°C | - | |||||
Each | 1+ 5,000 € 10+ 4,640 € 25+ 4,320 € 50+ 4,040 € 100+ 3,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each | 100+ 2,810 € | Min: 100 / Mitu: 100 | Audio Indicator | Continuous | 8VDC | 16VDC | 400Hz | 82dBA | 35mA | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -30°C | 70°C | - | |||||
Each | 100+ 2,890 € | Min: 100 / Mitu: 100 | Audio Indicator | Continuous | 8VDC | 16VDC | 400Hz | 95dBA | 0 | - | Flanged | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 60°C | - | |||||
Each | 100+ 2,520 € | Min: 100 / Mitu: 100 | Audio Indicator | Continuous | 8VDC | 15V | 400Hz | 79dBA | 50mA | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 15VDC | -20°C | 60°C | - | |||||
Each | 100+ 2,840 € | Min: 100 / Mitu: 100 | Audio Indicator | Continuous | 18VDC | 28VDC | 400Hz | 78dBA | 35mA | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -30°C | 70°C | - | |||||
Each | 100+ 2,520 € | Min: 100 / Mitu: 100 | Audio Indicator | Continuous | 20VDC | 28VDC | 400Hz | 82dBA | 35mA | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 20VDC to 28VDC | -20°C | 60°C | - | |||||
Each | 1+ 21,830 € 10+ 16,800 € 20+ 16,460 € | Min: 1 / Mitu: 1 | Audio Indicator | Intermittent | 7VDC | 24VDC | 20kHz | 100dBA | 350mA | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 7VDC to 24VDC | -20°C | 60°C | - |