Multicomp Pro Transducers Electromagnetic Buzzers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 0,996 € 25+ 0,882 € 50+ 0,775 € 100+ 0,715 € 250+ 0,667 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Buzzer | 4V | 8V | 2.3kHz | 85dB | 30mA | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | Multicomp Pro Transducers | ||||
MULTICOMP PRO | Each | 1+ 1,850 € 25+ 1,690 € 50+ 1,500 € 100+ 1,410 € 250+ 1,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 1V | 3V | 2.4kHz | 80dB | 30mA | External | 30mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each | 1+ 1,730 € 25+ 1,580 € 50+ 1,410 € 100+ 1,210 € 250+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | 8V | 16V | 2.4kHz | 85dB | 40mA | External | 40mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ 5,440 € 10+ 4,910 € 25+ 4,390 € 50+ 3,870 € 100+ 3,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||