25mA Electromagnetic Buzzers:
Leiti 3 toodetLeidke poest Farnell Eesti suur valik 25mA Electromagnetic Buzzers. Meil on lai valik Electromagnetic Buzzers, näiteks 30mA, 100mA, 80mA & 90mA Electromagnetic Buzzers maailma tipptootjatelt, sealhulgas: Multicomp Pro
Kuva
Ostja
Insener
Tootja
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,440 € 25+ 3,190 € 50+ 2,930 € 100+ 2,740 € 250+ 2,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ 4,160 € 25+ 3,850 € 50+ 3,540 € 100+ 3,310 € 250+ 3,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | - | - | 15V | 400Hz | 75dB | 25mA | - | - | - | - | - | - | - | - | ||||
Each | 1+ 5,440 € 10+ 4,910 € 25+ 4,390 € 50+ 3,870 € 100+ 3,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||