OMEGA Infrared Temperature Sensors:
Leiti 135 toodetKuva
Ostja
Insener
Tootja
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 364,950 € | Min: 1 / Mitu: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 620,910 € | Min: 1 / Mitu: 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-20 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ 323,200 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ 261,700 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | OS210 Series | |||||
3868393 | Each | 1+ 924,980 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
Each | 1+ 1 073,000 € | Min: 1 / Mitu: 1 | 24VDC | 0°C | 1300°C | 5ms | 0°C | 70°C | 4mA to 20mA | - | - | 60:1 | 0.1 to 1 (Adjustable) | OSHFV Series | |||||
Each | 1+ 365,400 € | Min: 1 / Mitu: 1 | 24VDC | 0°C | 500°C | 150ms | 0°C | 70°C | 4mA to 20mA, 0V to 5V | TTL | - | 20:1 | 0.1 to 1 (Adjustable) | OSAE Series | |||||
Each | 1+ 235,310 € | Min: 1 / Mitu: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ 313,740 € | Min: 1 / Mitu: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ 1 140,000 € | Min: 1 / Mitu: 1 | 28VDC | 0°C | 800°C | 10s | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 2:1, 15:1 | 0.1 to 1.2 (Adjustable) | OSAO Series | |||||
Each | 1+ 284,030 € | Min: 1 / Mitu: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 1 191,000 € | Min: 1 / Mitu: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN520 Series | |||||
2811341 | Each | 1+ 722,920 € | Min: 1 / Mitu: 1 | 24VDC | -18°C | 538°C | 100ms | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ 668,530 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 1 214,000 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 395,510 € | Min: 1 / Mitu: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 522,860 € | Min: 1 / Mitu: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
3868406 | Each | 1+ 331,400 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 125ms | 0°C | 75°C | - | USB | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINIUSB Series | ||||
3868410 | Each | 1+ 5 409,000 € | Min: 1 / Mitu: 1 | 27VDC | 0°C | 500°C | 1s | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868390 | Each | 1+ 812,540 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868392 | Each | 1+ 781,540 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868397 | Each | 1+ 1 035,000 € | Min: 1 / Mitu: 1 | 24VDC | 250°C | 1000°C | 240ms | 0°C | 70°C | - | RS485 | M16 x 1mm Pitch | 75:1 | 0.1 to 1 | OS-MINI Series | ||||
3868402 | Each | 1+ 1 070,000 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 180°C | 4mA to 20mA | - | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868408 | Each | 1+ 1 964,000 € | Min: 1 / Mitu: 1 | 27VDC | 0°C | 500°C | 10s | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868391 | Each | 1+ 869,780 € | Min: 1 / Mitu: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | - | RS485 | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series |