45ohm PTC Thermistors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,520 € 5+ 1,420 € 10+ 1,390 € 20+ 1,280 € 40+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 45ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | 120°C | 7mm | ||||
Each | 1+ 1,140 € 10+ 1,060 € 50+ 0,876 € 100+ 0,808 € 200+ 0,739 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 45ohm | Through Hole | C873 | 265VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 70mA | Lead (25-Jun-2025) | 140mA | - | 9mm | |||||