PTC Thermistors:
Leiti 564 toodetLeidke poest Farnell Eesti suur valik tooteid PTC Thermistors. Meil on suur valik PTC Thermistors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
Kuva
Ostja
Insener
Tootja
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,860 € 10+ 1,720 € 50+ 1,430 € 100+ 1,320 € 200+ 1,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.7ohm | - | Through Hole | - | - | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 460mA | No SVHC (21-Jan-2025) | 920mA | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 5+ 0,439 € 50+ 0,372 € 250+ 0,354 € 500+ 0,325 € 1500+ 0,314 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 15ohm | - | SMD | - | - | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each | 1+ 0,887 € 10+ 0,838 € 50+ 0,749 € 100+ 0,716 € 200+ 0,678 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100ohm | - | Through Hole | - | - | TFPTL | 30V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 10+ 0,315 € 100+ 0,258 € 500+ 0,230 € 1000+ 0,215 € 2000+ 0,199 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 470ohm | - | SMD | - | - | B59641 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 10+ 0,188 € 100+ 0,148 € 500+ 0,134 € 1000+ 0,129 € 2000+ 0,127 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 33ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ 0,820 € 10+ 0,750 € 50+ 0,623 € 100+ 0,575 € 200+ 0,526 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150ohm | - | Through Hole | - | - | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,100 € 50+ 0,930 € 100+ 0,890 € 250+ 0,846 € 500+ 0,802 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10kohm | - | SMD | - | - | TFPT | 50V | -55°C | Automotive | 70°C | Chip | ± 1% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,570 € 5+ 2,530 € 10+ 2,480 € 25+ 2,350 € 50+ 2,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 500ohm | - | Through Hole | - | - | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,210 € 10+ 2,830 € 50+ 2,380 € 100+ 2,200 € 200+ 2,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100ohm | - | Through Hole | - | - | - | 560VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,060 € 10+ 1,540 € 50+ 1,160 € 100+ 1,130 € 200+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10kohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | - | 13.5mm | - | - | |||||
Each | 1+ 1,270 € 10+ 0,948 € 50+ 0,918 € 100+ 0,888 € 200+ 0,787 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10kohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ 1,810 € 10+ 1,740 € 50+ 1,560 € 100+ 1,510 € 200+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 50ohm | - | Through Hole | - | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | - | - | 13mm | - | - | |||||
Each | 1+ 1,690 € 50+ 1,300 € 100+ 1,190 € 250+ 1,080 € 500+ 0,992 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 500ohm | - | Through Hole | - | - | - | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 24mA | No SVHC (21-Jan-2025) | 48mA | - | - | 9mm | - | - | |||||
Each | 1+ 1,080 € 50+ 0,824 € 100+ 0,760 € 250+ 0,694 € 500+ 0,674 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 25ohm | - | Through Hole | - | - | C870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (27-Jun-2024) | 130mA | - | - | 9mm | - | - | |||||
Each | 1+ 1,200 € 50+ 0,918 € 100+ 0,847 € 250+ 0,761 € 500+ 0,701 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 25ohm | - | Through Hole | - | - | C860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 140mA | Lead (27-Jun-2024) | 230mA | - | - | 9mm | - | - | |||||
Each | 1+ 2,240 € 5+ 2,160 € 10+ 2,070 € 25+ 1,760 € 50+ 1,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1kohm | - | Through Hole | - | - | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,887 € 10+ 0,810 € 50+ 0,672 € 100+ 0,620 € 200+ 0,567 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 70ohm | - | Through Hole | - | - | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,080 € 50+ 0,913 € 100+ 0,874 € 250+ 0,835 € 500+ 0,795 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1kohm | - | SMD | - | - | TFPT | 40V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | |||||
Each | 1+ 2,750 € 10+ 2,620 € 50+ 2,390 € 100+ 2,380 € 200+ 2,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ 2,250 € 50+ 1,410 € 100+ 1,290 € 250+ 1,200 € 500+ 1,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.45ohm | - | Through Hole | - | - | B59945 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 1.3A | No SVHC (21-Jan-2025) | 2.6A | - | - | 17.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 5+ 0,896 € 50+ 0,667 € 250+ 0,560 € 500+ 0,516 € 1000+ 0,469 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 125ohm | - | SMD | - | - | B59707 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ 0,648 € 10+ 0,619 € 50+ 0,560 € 100+ 0,517 € 200+ 0,472 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 150ohm | - | Through Hole | - | - | B59890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 30mA | No SVHC (21-Jan-2025) | 0.06A | - | - | 4mm | - | - | |||||
Each | 1+ 0,849 € 10+ 0,571 € 50+ 0,532 € 100+ 0,498 € 200+ 0,468 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 500ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 1,180 € 10+ 1,100 € 50+ 0,905 € 100+ 0,834 € 200+ 0,763 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.2ohm | - | Through Hole | - | - | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 5+ 1,100 € 50+ 0,905 € 250+ 0,797 € 500+ 0,662 € 1000+ 0,604 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 9ohm | - | Through Hole | - | - | B59060 | 30V | -40°C | Automotive | 200°C | PTC | ± 30% | - | No SVHC (21-Jan-2025) | - | - | - | 12mm | - | - |