NTC Thermistors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ 32,110 € 5+ 25,460 € 10+ 22,750 € 25+ 20,570 € 50+ 18,760 € | Min: 1 / Mitu: 1 | Probe | 10kohm | ± 1% | Clip On Pipe | - | Clip On | 3435K | Wire Leaded | ± 2% | Copper | - | - | -40°C | 125°C | ||||
Each | 1+ 6,230 € 5+ 5,620 € 10+ 5,390 € 25+ 5,130 € 50+ 4,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Probe | 10kohm | ± 3% | - | B57500K | Free Hanging | 3988K | Wire Leaded | ± 0.5% | Copper | 6mm | 470mm | 0°C | 100°C | |||||
TE CONNECTIVITY | Each | 1+ 16,520 € 3+ 16,060 € 5+ 14,620 € 10+ 14,240 € 20+ 14,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Flag Lug, Probe | 10kohm | - | Through Hole | - | Free Hanging | 3694K | Wire Leaded | ± 0.5% | Copper | - | 305mm | -40°C | 125°C | ||||
Each | 1+ 3,980 € 3+ 3,860 € 5+ 3,740 € 10+ 3,530 € 20+ 3,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Probe | 10kohm | ± 1% | Panel | - | Free Hanging | 3892K | Wire Leaded | - | Copper | - | 1.29m | -55°C | 105°C | |||||
LITTELFUSE | Each | 1+ 9,320 € 5+ 8,460 € 10+ 8,130 € 25+ 7,750 € 100+ 7,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Probe | 10kohm | ± 1% | - | - | Clip On | 3892K | - | - | Copper | - | 914.4mm | -55°C | 105°C |