NTC Thermistors:
Leiti 3 217 toodetLeidke poest Farnell Eesti suur valik tooteid NTC Thermistors. Meil on suur valik NTC Thermistors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Eaton Bussmann, Vishay, Epcos, Amphenol Advanced Sensors & Panasonic
Kuva
Ostja
Insener
Tootja
Temperature Sensor Type
Length
Thermistor Type
Sensing Temperature Min
External Diameter
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Resistance Tolerance (25°C)
Thermistor Mounting
Resistance
Probe/Pocket Body Material
Measured Temperature Max
Product Range
Resistance @ 0°C
NTC Mounting
Thermistor Case Style
Lead Length - Imperial
B-Constant
Thermistor Terminals
Lead Length - Metric
Probe Length - Imperial
B-Constant Tolerance
NTC Case Size
Probe Length - Metric
Probe Diameter - Imperial
Thermal Time Constant (in Air)
Sensor Mounting
Probe Diameter - Metric
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,155 € 50+ 0,143 € 100+ 0,137 € 250+ 0,131 € 500+ 0,124 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 220kohm | - | - | ± 10% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4650K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,228 € 100+ 0,184 € 500+ 0,162 € 2500+ 0,141 € 5000+ 0,128 € | Min: 10 / Mitu: 10 | - | - | Chip | - | - | 470kohm | - | - | ± 5% | SMD | - | - | - | NTCS0402E3 Series | - | Surface Mount | 0402 [1005 Metric] | - | 3807K | Wraparound | - | - | ± 3% | 0402 [1005 Metric] | - | - | 5s | - | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,185 € 50+ 0,171 € 100+ 0,164 € 250+ 0,157 € 500+ 0,148 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 15kohm | - | - | ± 5% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4200K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,952 € 10+ 0,842 € | Min: 1 / Mitu: 1 | - | - | Ring Lug, Bead | - | - | 100kohm | - | - | ± 1% | Free Hanging | - | - | - | NRG Series | - | Free Hanging | - | - | 4000K | Wire Leaded | - | - | ± 1% | - | - | - | 10s | - | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0737 € 100+ 0,0668 € 500+ 0,0607 € 2500+ 0,0543 € 7500+ 0,0495 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | - | - | Chip | - | - | 10kohm | - | - | ± 1% | SMD | - | - | - | NTCG Series | - | Surface Mount | 0201 [0603 Metric] | - | 3435K | Wraparound | - | - | ± 1% | 0201 [0603 Metric] | - | - | - | - | - | - | - | - | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,161 € 100+ 0,149 € 500+ 0,143 € 1000+ 0,137 € 2000+ 0,129 € | Min: 10 / Mitu: 10 | - | - | Chip | - | - | 22kohm | - | - | ± 1% | SMD | - | - | - | NT Series | - | Surface Mount | 0603 [1608 Metric] | - | 3950K | - | - | - | ± 1% | 0603 [1608 Metric] | - | - | 5s | - | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ 0,128 € 10+ 0,118 € 50+ 0,113 € 100+ 0,108 € 200+ 0,102 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 100kohm | - | - | ± 3% | Through Hole | - | - | - | NRNE Series | - | Through Hole | - | - | 4100K | Radial Leaded | - | - | ± 3% | - | - | - | 8s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,128 € 50+ 0,118 € 100+ 0,113 € 250+ 0,108 € 500+ 0,102 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 500ohm | - | - | ± 15% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 3650K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,155 € 50+ 0,143 € 100+ 0,137 € 250+ 0,131 € 500+ 0,124 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 470kohm | - | - | ± 10% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4750K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,118 € 50+ 0,109 € 100+ 0,105 € 250+ 0,100 € 500+ 0,0947 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 1kohm | - | - | ± 15% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 3800K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 5,260 € 3+ 4,950 € 5+ 4,670 € 10+ 4,470 € 20+ 4,270 € | Min: 1 / Mitu: 1 | - | - | Probe | - | - | 50kohm | - | - | ± 1% | Free Hanging | - | - | - | 21853 Series | - | Free Hanging | - | - | 4035K | Wire Leaded | - | - | ± 1% | - | - | - | - | - | - | Stainless Steel | 4.2mm | 100mm | -40°C | 250°C | - | - | |||||
Each | 1+ 0,203 € 10+ 0,179 € | Min: 1 / Mitu: 1 | - | - | Bead | - | - | 50kohm | - | - | ± 1% | Through Hole | - | - | - | NRM Series | - | Free Hanging | - | - | 3950K | Radial Leaded | - | - | ± 1% | - | - | - | 10s | - | - | - | - | 38mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,519 € 10+ 0,459 € | Min: 1 / Mitu: 1 | - | - | Ring Lug, Bead | - | - | 10kohm | - | - | ± 1% | Free Hanging | - | - | - | NRG Series | - | Free Hanging | - | - | 3975K | Wire Leaded | - | - | ± 1% | - | - | - | 9s | - | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 0,185 € 50+ 0,171 € 100+ 0,164 € 250+ 0,157 € 500+ 0,148 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 15kohm | - | - | ± 5% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4200K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,952 € 10+ 0,842 € | Min: 1 / Mitu: 1 | - | - | Ring Lug, Bead | - | - | 10kohm | - | - | ± 1% | Free Hanging | - | - | - | NRG Series | - | Free Hanging | - | - | 3950K | Wire Leaded | - | - | ± 1% | - | - | - | 10s | - | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 0,155 € 50+ 0,143 € 100+ 0,137 € 250+ 0,131 € 500+ 0,124 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 1kohm | - | - | ± 10% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 3800K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,185 € 50+ 0,171 € 100+ 0,164 € 250+ 0,157 € 500+ 0,148 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 150kohm | - | - | ± 5% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4500K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,185 € 50+ 0,171 € 100+ 0,164 € 250+ 0,157 € 500+ 0,148 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 200kohm | - | - | ± 5% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4600K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,507 € 10+ 0,448 € | Min: 1 / Mitu: 1 | - | - | Ring Lug, Bead | - | - | 100kohm | - | - | ± 3% | Free Hanging | - | - | - | NRG Series | - | Free Hanging | - | - | 4000K | Wire Leaded | - | - | ± 3% | - | - | - | 9s | - | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0753 € 100+ 0,0615 € 500+ 0,0545 € 2500+ 0,0477 € 5000+ 0,043 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | - | - | Chip | - | - | 47kohm | - | - | ± 1% | SMD | - | - | - | NTCG Series | - | Surface Mount | 0402 [1005 Metric] | - | 4114K | Wraparound | - | - | ± 1% | 0402 [1005 Metric] | - | - | - | - | - | - | - | - | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,628 € 10+ 0,556 € | Min: 1 / Mitu: 1 | - | - | Ring Lug, Bead | - | - | 10kohm | - | - | ± 3% | Free Hanging | - | - | - | NRG Series | - | Free Hanging | - | - | 3380K | Wire Leaded | - | - | ± 3% | - | - | - | 9s | - | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 0,146 € 50+ 0,135 € 100+ 0,130 € 250+ 0,124 € 500+ 0,117 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 150kohm | - | - | ± 10% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4500K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,176 € 10+ 0,163 € 50+ 0,156 € 100+ 0,149 € 200+ 0,141 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 5kohm | - | - | ± 1% | Through Hole | - | - | - | NRNE Series | - | Through Hole | - | - | 3950K | Radial Leaded | - | - | ± 1% | - | - | - | 8s | - | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,146 € 50+ 0,135 € 100+ 0,130 € 250+ 0,124 € 500+ 0,117 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Bead, Radial Leaded | - | - | 200kohm | - | - | ± 10% | Through Hole | - | - | - | NRCE Series | - | Through Hole | - | - | 4600K | Radial Leaded | - | - | ± 10% | - | - | - | 20s | - | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 10+ 0,494 € 100+ 0,419 € 500+ 0,361 € 2500+ 0,289 € 5000+ 0,283 € | Min: 10 / Mitu: 10 | - | - | Glass Encapsulated, Axial Leaded | - | - | 10kohm | - | - | ± 5% | Through Hole | - | - | - | NTCLG100E2 Series | - | Through Hole | - | - | 3977K | Axial Leaded | - | - | ± 1.3% | - | - | - | 6s | - | - | - | - | - | -40°C | 200°C | - | - | |||||