KM-ta

Thermal Reed Switches:

Leiti 493 toodet
Leidke poest Farnell Eesti suur valik tooteid Thermal Reed Switches. Meil on suur valik Thermal Reed Switches, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3703871

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
105°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703884

RoHS

Date/Lot Code

Each
1+
32,910 €
5+
31,110 €
Min: 1 / Mitu: 1
120°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703870

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703887

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
85°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703902

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703891

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
105°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703893

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
115°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703875

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
120°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703872

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
110°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703896

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
85°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703890

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703874

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
115°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703877

RoHS

Date/Lot Code

Each
1+
30,380 €
5+
29,920 €
10+
29,450 €
Min: 1 / Mitu: 1
85°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703886

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703883

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703882

RoHS

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
110°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703880

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703869

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703888

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Mitu: 1
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4071085

RoHS

Date/Lot Code

Each
1+
12,470 €
10+
10,550 €
25+
10,320 €
50+
9,260 €
100+
4,920 €
Min: 1 / Mitu: 1
130°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078538

RoHS

Date/Lot Code

Each
1+
10,800 €
10+
9,950 €
25+
9,290 €
Min: 1 / Mitu: 1
0°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4367734

RoHS

Each
5+
23,310 €
15+
21,910 €
Min: 5 / Mitu: 5
65°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4367733

RoHS

Each
5+
23,310 €
15+
21,910 €
Min: 5 / Mitu: 5
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367721

RoHS

Each
10+
11,280 €
30+
10,600 €
Min: 10 / Mitu: 10
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367701

RoHS

Each
100+
9,850 €
300+
9,260 €
Min: 100 / Mitu: 100
115°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
76–100 493-st üksusest
20 leheküljest (lehekülgedest)

juhtivat tootjat

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account