Thermal Reed Switches:
Leiti 493 toodetLeidke poest Farnell Eesti suur valik tooteid Thermal Reed Switches. Meil on suur valik Thermal Reed Switches, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,270 € 10+ 7,780 € 25+ 7,580 € 50+ 6,530 € 100+ 5,440 € | Min: 1 / Mitu: 1 | 90°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 300mohm | 1W DC | 30 VDC | 0.1mA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min: 1 / Mitu: 1 | 50°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 5,460 € 10+ 4,850 € 25+ 4,740 € 50+ 4,360 € | Min: 1 / Mitu: 1 | 70°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 10,430 € 10+ 9,240 € 25+ 8,310 € 50+ 7,380 € 100+ 7,040 € | Min: 1 / Mitu: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 8,450 € 10+ 4,390 € | Min: 1 / Mitu: 1 | 60°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 7,680 € 10+ 6,840 € 25+ 4,220 € | Min: 1 / Mitu: 1 | 95°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 7,720 € 10+ 6,290 € 25+ 6,170 € 50+ 5,520 € 100+ 4,390 € | Min: 1 / Mitu: 1 | 80°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 12,590 € 10+ 11,370 € 25+ 11,150 € 50+ 10,480 € 100+ 10,120 € | Min: 1 / Mitu: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ 13,310 € 10+ 12,640 € 25+ 12,380 € 50+ 9,170 € 100+ 8,860 € | Min: 1 / Mitu: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ 5,700 € 10+ 5,060 € 25+ 4,960 € 50+ 3,660 € 100+ 3,260 € | Min: 1 / Mitu: 1 | 60°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 10,800 € 10+ 9,950 € 25+ 9,290 € 50+ 7,970 € | Min: 1 / Mitu: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 11,550 € 10+ 10,240 € | Min: 1 / Mitu: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ 10,440 € 10+ 9,620 € 25+ 8,980 € 50+ 7,710 € 100+ 7,410 € | Min: 1 / Mitu: 1 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 5,480 € 10+ 4,870 € 25+ 4,770 € 50+ 3,510 € 100+ 3,130 € | Min: 1 / Mitu: 1 | 90°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 10,440 € 10+ 9,620 € 25+ 8,980 € 50+ 7,710 € 100+ 7,410 € | Min: 1 / Mitu: 1 | 20°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min: 1 / Mitu: 1 | 80°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 5,460 € 10+ 4,850 € 25+ 4,740 € 50+ 4,360 € 100+ 4,270 € | Min: 1 / Mitu: 1 | 105°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 14,090 € 10+ 13,370 € 25+ 13,120 € 50+ 9,590 € | Min: 1 / Mitu: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ 6,230 € 10+ 5,690 € 25+ 5,160 € 50+ 4,620 € 100+ 4,080 € | Min: 1 / Mitu: 1 | 85°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 10,440 € 10+ 9,620 € 25+ 8,980 € 50+ 7,710 € | Min: 1 / Mitu: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 5,460 € 10+ 4,850 € 25+ 4,740 € 50+ 4,500 € | Min: 1 / Mitu: 1 | 65°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 10,910 € 10+ 9,670 € 25+ 8,700 € 50+ 7,720 € | Min: 1 / Mitu: 1 | 100°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 5,480 € 10+ 4,890 € 25+ 4,780 € 50+ 3,220 € | Min: 1 / Mitu: 1 | 85°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 6,210 € 10+ 5,500 € 25+ 5,390 € 50+ 3,540 € | Min: 1 / Mitu: 1 | 80°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min: 1 / Mitu: 1 | 115°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||