RTD Temperature Sensors (RTDs):
Leiti 2 284 toodetLeidke poest Farnell Eesti suur valik tooteid RTD Temperature Sensors (RTDs). Meil on suur valik RTD Temperature Sensors (RTDs), sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Omega, Labfacility, Endress+hauser, Dwyer & Ist Innovative Sensor Technology
Kuva
Ostja
Insener
Tootja
Length
Thermocouple Type
Accessory Type
Temperature Sensor Type
RTD Type
Thermometer Type
Sensing Temperature Min
External Diameter
For Use With
Outside Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Probe/Pocket Body Material
Sensor Body Material
Supply Voltage Min
Measured Temperature Max
Supply Voltage Max
Resistance @ 0°C
Temperature Transmitter Output Type
RTD Element Material
Probe Material
Probe Length - Imperial
Temperature Transmitter Output
Probe Diameter
Probe Length - Metric
Loop Powered
Sensor Mounting
Probe Diameter - Imperial
Probe Length
Operating Temperature Min
Probe Diameter - Metric
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Max
Cable Termination
Wire Termination
Wire Configuration
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 13,830 € 10+ 12,370 € 25+ 11,950 € | Kokku:13,83 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | -50°C | - | - | - | - | +150°C | 100ohm | -50°C | - | - | - | 150°C | - | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3908575 | Each | 1+ 127,140 € | Kokku:127,14 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -200°C | - | - | - | Class A | 260°C | 100ohm | -200°C | - | - | - | 260°C | - | - | - | Platinum | 304 Stainless Steel | - | - | 4.75mm | - | - | - | - | 2mm | - | - | 3.3m | 130" | - | Spade Lugs | 3-Wire | - | CF-090-RTD Series | ||||
Each | 1+ 54,460 € | Kokku:54,46 € Min: 1 / Mitu: 1 | - | - | - | - | - | Pt100 | -100°C | - | - | - | - | 450°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 6,700 € 10+ 6,440 € 25+ 6,170 € 50+ 5,910 € 100+ 5,790 € | Kokku:6,70 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | -50°C | - | - | - | Class B | 500°C | 100ohm | -50°C | - | - | - | 500°C | - | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 4,570 € 10+ 3,880 € 25+ 3,740 € 50+ 3,620 € 100+ 3,490 € | Kokku:4,57 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | - | - | - | - | - | 750°C | - | -200°C | - | - | - | 750°C | - | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 84,940 € | Kokku:84,94 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -200°C | - | - | - | Class A | 250°C | 100ohm | -60°C | - | - | - | 250°C | - | 100ohm | - | Platinum | Nickel Plated Copper | - | - | - | - | - | - | - | - | - | - | 1m | 3.28ft | - | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ 423,160 € | Kokku:423,16 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | -30°C | - | - | - | Class A | 350°C | 1kohm | -30°C | - | - | - | 350°C | - | 1kohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 10mm | 0.4" | - | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1+ 117,410 € 5+ 103,440 € | Kokku:117,41 € Min: 1 / Mitu: 1 | 250mm | - | - | - | Probe with Leads | - | - | 6mm | - | - | - | - | - | - | Stainless Steel | - | - | 250°C | - | 100ohm | - | Platinum | 316 Stainless Seel | - | - | 6mm | - | - | - | - | 250mm | - | - | 2m | 6.56ft | - | Wire Leaded | - | 4-Wire | - | |||||
Each | 1+ 85,210 € | Kokku:85,21 € Min: 1 / Mitu: 1 | - | - | - | - | Probe with Leads | - | -100°C | - | - | - | Class A | 400°C | 100ohm | -100°C | - | - | - | 400°C | - | 100ohm | - | Platinum | - | - | - | 3mm | - | - | - | - | 50mm | - | - | 1m | 3.3ft | - | Wire Leaded | - | 4-Wire | P-M Series | |||||
Each | 1+ 93,340 € | Kokku:93,34 € Min: 1 / Mitu: 1 | - | - | - | - | Probe with Leads | - | - | - | - | - | Class A | - | 100ohm | -100°C | - | - | - | 400°C | - | 100ohm | - | Platinum | - | - | - | 3mm | - | - | - | - | 25mm | - | - | 1m | 3.3ft | - | Wire Leaded | - | 4-Wire | P-M Series | |||||
3804752 | Each | 1+ 111,670 € | Kokku:111,67 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -50°C | - | - | - | Class A | 250°C | - | -50°C | - | - | - | 250°C | - | 100ohm | - | Platinum | Stainless Steel | - | - | 6.35mm | - | - | - | - | 152.4mm | - | - | - | - | - | - | - | 4-Wire | PR-21 Series | ||||
3795155 | Each | 1+ 141,250 € | Kokku:141,25 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -60°C | - | - | - | Class A | 260°C | - | -60°C | - | - | - | 250°C | - | 100ohm | - | Platinum | Nickel Plated Copper | - | - | - | - | - | - | - | - | - | - | 4.57m | 180" | - | Stripped Leads | 4-Wire | - | HSRTD Series | ||||
Each | 1+ 5,020 € 10+ 4,370 € 25+ 4,220 € 50+ 4,080 € 100+ 4,000 € | Kokku:5,02 € Min: 1 / Mitu: 1 | - | - | - | - | Component | - | -50°C | - | - | - | - | +150°C | 100ohm | -50°C | - | - | - | 150°C | - | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD Series | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 3,730 € 10+ 3,170 € 25+ 3,060 € 50+ 2,950 € 100+ 2,850 € | Kokku:3,73 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | -200°C | - | - | - | - | +600°C | 100ohm | -200°C | - | - | - | 600°C | - | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 70,870 € | Kokku:70,87 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | -50°C | - | - | - | Class B | 150°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | 3m | 9.84ft | - | - | Bare Wire | - | - | |||||
Each | 1+ 99,320 € | Kokku:99,32 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ 109,840 € | Kokku:109,84 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -200°C | - | - | - | Class A | 600°C | 100ohm | -200°C | - | - | - | 600°C | - | 100ohm | - | Platinum | 316 Stainless Seel | - | - | 3.175mm | - | - | - | - | 152.4mm | - | - | - | - | - | - | - | 3-Wire | PR-17 Series | |||||
Each | 1+ 119,350 € 3+ 116,960 € | Kokku:119,35 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | - | - | - | - | Class B | - | - | -30°C | - | - | - | 250°C | - | 100ohm | - | Platinum | 316L Stainless Steel | - | - | 5mm | - | - | - | - | 150mm | - | - | 3m | 9.84ft | - | Wire Leaded | - | 3-Wire | MPFA Series | |||||
Each | 1+ 72,760 € 5+ 65,210 € 10+ 62,550 € | Kokku:72,76 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | - | 100ohm | -50°C | - | - | - | 250°C | - | 100ohm | - | Platinum | 304L Stainless Steel | - | - | 6mm | - | - | - | - | 200mm | - | - | 2m | 6.6ft | - | Wire Leaded | - | 4-Wire | MPFA Series | |||||
Each | 1+ 22,700 € 10+ 21,500 € 25+ 20,480 € 75+ 20,070 € | Kokku:22,70 € Min: 1 / Mitu: 1 | - | - | - | - | Component with Leads | - | - | - | - | - | Class A | 200°C | - | -80°C | - | - | - | 200°C | - | 100ohm | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 2m | 6.6ft | - | Wire Leaded | - | 3-Wire | MPFA Series | |||||
Each | 1+ 20,970 € 10+ 19,860 € 25+ 18,920 € 75+ 18,540 € | Kokku:20,97 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -50°C | - | - | - | Class A | - | - | -50°C | - | - | - | 200°C | - | 100ohm | - | Platinum | 316L Stainless Steel | - | - | 6mm | - | - | - | - | 60mm | - | - | 2.5m | 8.2ft | - | Wire Leaded | - | 3-Wire | MPFA Series | |||||
Each | 1+ 84,840 € 5+ 83,140 € 10+ 81,450 € | Kokku:84,84 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | -80°C | - | - | - | Class A | - | 100ohm | -80°C | - | - | - | 500°C | - | 100ohm | - | Platinum | 316L Stainless Steel | - | - | 6mm | - | - | - | - | 200mm | - | - | 5m | 16.4ft | - | Wire Leaded | - | 4-Wire | MPFA Series | |||||
MULTICOMP PRO | Each | 1+ 67,300 € 5+ 60,320 € 10+ 57,860 € | Kokku:67,30 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | - | - | 70°C | - | 1kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MPFA Series | ||||
Each | 1+ 18,130 € 10+ 17,180 € 25+ 16,350 € 75+ 16,020 € | Kokku:18,13 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | - | - | -20°C | - | - | - | 100°C | - | 100ohm | - | Platinum | - | - | - | 6mm | - | - | - | - | 35mm | - | - | 1m | 3.3ft | - | Wire Leaded | - | 2-Wire | MPFA Series | |||||
Each | 1+ 20,970 € 10+ 19,860 € 25+ 18,920 € 75+ 18,540 € | Kokku:20,97 € Min: 1 / Mitu: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | - | - | -20°C | - | - | - | 100°C | - | 100ohm | - | Platinum | - | - | - | 6mm | - | - | - | - | 35mm | - | - | 2m | 6.6ft | - | Wire Leaded | - | 2-Wire | MPFA Series | |||||