75 Series Thermowells:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Bore Size
Thermowell Material
Insertion Length
Shank Type
External Thread
Shank Diameter
Internal Thread
Pressure Rating
Stem Length / Probe Length
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4308800 | Each | 1+ 68,120 € 5+ 62,780 € 10+ 61,600 € 25+ 60,410 € 50+ 59,200 € | Min: 1 / Mitu: 1 | 0.26" | 316 Stainless Steel | 114.3mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 152.4mm | 75 Series | ||||
4308796 | Each | 1+ 48,230 € 5+ 43,310 € 10+ 41,610 € 20+ 40,780 € | Min: 1 / Mitu: 1 | 0.26" | 304 Stainless Steel | 63.5mm | Straight | 19.05mm | 12.7mm | 12.7mm | 7000psi | 101.6mm | 75 Series | ||||
4308801 | Each | 1+ 56,330 € 5+ 51,910 € 10+ 50,930 € 25+ 49,950 € 50+ 48,950 € | Min: 1 / Mitu: 1 | 0.26" | Brass | 114.3mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 5000psi | 152.4mm | 75 Series | ||||
4308802 | Each | 1+ 90,180 € 5+ 83,110 € 10+ 81,540 € 25+ 79,970 € 50+ 78,370 € | Min: 1 / Mitu: 1 | 0.26" | 304 Stainless Steel | 190.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | 75 Series | ||||
4308798 | Each | 1+ 51,480 € 5+ 47,440 € 10+ 46,550 € 25+ 45,650 € 50+ 44,740 € | Min: 1 / Mitu: 1 | 0.26" | 316 Stainless Steel | 63.5mm | Straight | 19.05mm | 12.7mm | 12.7mm | 7000psi | 101.6mm | 75 Series | ||||
4308799 | Each | 1+ 40,240 € 5+ 36,130 € 10+ 34,710 € 25+ 34,060 € 50+ 33,400 € | Min: 1 / Mitu: 1 | 0.26" | Brass | 63.5mm | Straight | 19.05mm | 12.7mm | 12.7mm | 5000psi | 101.6mm | 75 Series | ||||
4308795 | Each | 1+ 39,710 € 5+ 35,660 € 10+ 34,260 € 25+ 33,620 € 50+ 32,970 € | Min: 1 / Mitu: 1 | 0.26" | Brass | 41.3mm | Straight | 19.05mm | 12.7mm | 12.7mm | 5000psi | 63.5mm | 75 Series | ||||
4308804 | Each | 1+ 100,810 € 5+ 92,900 € 10+ 91,150 € 25+ 89,400 € 50+ 87,610 € | Min: 1 / Mitu: 1 | 0.26" | 316 Stainless Steel | 190.5mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 228.6mm | 75 Series | ||||
4308805 | Each | 1+ 244,400 € | Min: 1 / Mitu: 1 | 0.26" | 304 Stainless Steel | 266.7mm | Stepped | 19.05mm | 19.05mm | 12.7mm | 7000psi | 304.8mm | 75 Series | ||||
4308794 | Each | 1+ 50,680 € 5+ 45,510 € 10+ 43,720 € 25+ 42,900 € 50+ 42,070 € | Min: 1 / Mitu: 1 | 0.26" | 316 Stainless Steel | 41.3mm | Straight | 19.05mm | 12.7mm | 12.7mm | 7000psi | 63.5mm | 75 Series | ||||