Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaLITTELFUSE
Tootja toote nr55505-00-02-B
Tellimiskood4254231
Tootevalik55505 Series
Tehniliste andmete leht
366 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
Kogus | |
---|---|
1+ | 23,480 € |
5+ | 21,550 € |
10+ | 20,840 € |
25+ | 19,980 € |
50+ | 19,760 € |
100+ | 19,360 € |
500+ | 18,970 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
23,48 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaLITTELFUSE
Tootja toote nr55505-00-02-B
Tellimiskood4254231
Tootevalik55505 Series
Tehniliste andmete leht
Sensor TypeProximity Sensor
Supply Voltage DC Min4.75V
Activating Distance Min-
Activating Distance Max-
Supply Voltage DC Max24V
Sensor MountingFlange
Output ConfigurationDigital
Sensor TerminalsCable with Connector
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55505 Series
SVHCTo Be Advised
Toote ülevaade
55505-00-02-B is a 55505 series robust flange mount, Geartooth hall effect sensor primarily used for geartooth sensing. Protected against severe and automotive environments. It is capable of switching up to 27VDC and 20mA. Its case design incorporates a brass mounting bush. Ideally suited for wheel, transmission, and camshaft speed sensing, gear tooth sensors, rotary encoders, and industrial, commercial, and automotive applications.
- Ferrous target sensing, protection against severe and automotive environments
- Self-adjusting magnetic range, high-speed operation
- Integral EMC, short-circuit and reverse voltage protection, on-board 10bit A/D converter
- No chopper delay, immune to target run-out, rotational alignment to target not critical
- 300mm cable length, Deutsch DTM04-3P termination
- 3-Wire (voltage output), supply voltage range from 4.75V to 24V
- Output low voltage is 0.6V max at 20mA
- Operating temperature range from -40°C to 125°C
- Current consumption is 1mA minimum
- 15KHz max switching speed
Tehnilised andmed
Sensor Type
Proximity Sensor
Activating Distance Min
-
Supply Voltage DC Max
24V
Output Configuration
Digital
Operating Temperature Min
-40°C
Product Range
55505 Series
Supply Voltage DC Min
4.75V
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Cable with Connector
Operating Temperature Max
100°C
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.03353
Toote jälitatavus