Pressure Switches:
Leiti 23 toodetKuva
Ostja
Insener
Tootja
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,270 € 10+ 48,030 € 25+ 44,430 € | Min: 1 / Mitu: 1 | - | 0.156" Axial Port | 0.156" Axial Port | 0.4psi | 1psi | SPDT | Panel / Chassis | Quick Connect | 250VAC | 10A | - | - | Quick Connect | - | - | 0.4°C | 150°F | - | |||||
Each | 1+ 105,960 € 5+ 102,370 € 10+ 99,010 € 25+ 97,030 € 50+ 95,050 € | Min: 1 / Mitu: 1 | - | 1/8" NPT | 1/8" NPT | 1.5Inch-H2O | 45psi | SPDT | Panel / Chassis | Quick Connect | 250VAC | 10A | - | 4mm | Quick Connect | - | - | 4°C | 65°C | 6101 Series | |||||
Each | 1+ 32,140 € 5+ 29,890 € 10+ 28,870 € 25+ 28,400 € 50+ 27,930 € | Min: 1 / Mitu: 1 | - | 4mm Spout | 4mm Spout | 5Inch-H2O | 25Inch-H2O | SPDT | Panel / Chassis | Quick Connect | 250VAC | 10A | - | 4mm | Quick Connect | - | - | -5°C | 70°C | - | |||||
3908521 | Each | 1+ 1 149,000 € | Min: 1 / Mitu: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 25psi | 500psi | SPDT | Panel / Chassis | Screw | 250VAC | 10A | - | 1/4" | 1/2" NPT, Wire Leaded | 25.5psi | 476.3psi | -29°C | 71°C | PSW601 Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 63,290 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 5.6bar | 10.5bar | 2NC | Panel Mount | Screw Clamp Terminals | 250VAC | 10A | 250V | G1/4 | Screw-Clamp | - | - | 0°C | 45°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 36,600 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 2.8bar | 7bar | 2NC | Panel Mount | Screw Clamp Terminals | 250VAC | 10A | - | G1/4 | Screw-Clamp | - | - | 0°C | 45°C | OsiSense XM Series | ||||
3867847 | Each | 1+ 681,650 € | Min: 1 / Mitu: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 3psi | 100psi | DPDT | Panel / Chassis | Screw | 250VAC | 10A | - | 1/4" | 1/2" NPT, 2x 7/8" Knockouts | - | 11.3psi | -20°C | 70°C | PSW-100 Series | ||||
7010540 | Each | 1+ 301,430 € 4+ 259,460 € 10+ 231,280 € 20+ 208,610 € 50+ 190,010 € | Min: 1 / Mitu: 1 | Differential | BSPP | - | 2bar | 10bar | 1NO / 1NC | - | - | 250VAC | 10A | - | 1/8" | Screw | - | - | -20°C | 80°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ 31,570 € 5+ 31,230 € 10+ 31,220 € 25+ 31,210 € 50+ 31,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.4bar | 4.6bar | DPST-NC | Panel / Chassis | Screw | 250VAC | 10A | - | G1/4 | Screw-Clamp | - | - | 0°C | 45°C | - | ||||
Each | 1+ 1 031,000 € 5+ 1 002,000 € 10+ 936,990 € | Min: 1 / Mitu: 1 | - | 1/4" MNPT | 1/4" MNPT | 5Inch-H2O | 150psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 1 135,000 € 5+ 1 103,000 € 10+ 1 032,000 € | Min: 1 / Mitu: 1 | - | 1/4" MNPT | 1/4" MNPT | 10psi | 300psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 37.5psi | - | - | 82°C | DA Series | |||||
Each | 1+ 1 135,000 € 5+ 1 103,000 € 10+ 1 032,000 € | Min: 1 / Mitu: 1 | - | 1/4" MNPT | 1/4" MNPT | 10psi | 200psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.15Inch-H2O | 0.5Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.06Inch-H2O | 0.11Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.07Inch-H2O | 0.15Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.04Inch-H2O | 0.06Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 1 100,000 € 5+ 1 045,000 € 10+ 990,370 € | Min: 1 / Mitu: 1 | - | NPT Male | - | 10psi | 200psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.07Inch-H2O | 0.15Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.04Inch-H2O | 0.06Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 1.5Inch-H2O | 5.5Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.4Inch-H2O | 0.9Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.4psi | 1.6Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.11Inch-H2O | 0.29Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 1 100,000 € 5+ 1 045,000 € 10+ 990,370 € | Min: 1 / Mitu: 1 | - | NPT Male | - | 10psi | 300psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 37.5psi | - | - | 82°C | DA Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 4Inch-H2O | 20Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 1.2Inch-H2O | 3Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.15Inch-H2O | 0.5Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.06Inch-H2O | 0.11Inch-H2O | - | - | 1950G Series | |||||
Each | 1+ 999,150 € 5+ 949,200 € 10+ 899,230 € | Min: 1 / Mitu: 1 | - | NPT Male | - | 5Inch-H2O | 150psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 586,380 € 5+ 557,050 € 10+ 527,740 € | Min: 1 / Mitu: 1 | Differential | NPT Female | - | 0.4psi | 1.6Inch-H2O | SPDT | Flange | Terminal Block | 240VAC | 10A | - | 1/8" | Terminal Block | 0.11Inch-H2O | 0.29Inch-H2O | - | - | 1950G Series |