Pressure Switches:
Leiti 233 toodetKuva
Ostja
Insener
Tootja
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Supply Current
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ 205,540 € 5+ 201,430 € 10+ 197,320 € 25+ 193,210 € 50+ 189,100 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 10bar | 160bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | XMLA Series | ||||
Each | 1+ 42,160 € 5+ 39,210 € 10+ 37,880 € 25+ 37,260 € 50+ 36,630 € | Min: 1 / Mitu: 1 | Vacuum | 4mm Spout | 4mm Spout | 185mbar | 670mbar | SPDT | Panel / Chassis | Quick Connect | 250VAC | - | 21A | - | 4mm | 21A | Quick Connect | - | - | -5°C | 70°C | - | |||||
TELEMECANIQUE SENSORS | Each | 1+ 53,630 € 5+ 52,560 € 10+ 51,480 € 25+ 50,410 € 50+ 49,340 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1bar | 6bar | DPST-NC | Panel / Chassis | Screw Clamp Terminals | - | - | - | - | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ 188,900 € 5+ 185,120 € 10+ 181,340 € 25+ 177,570 € 50+ 173,790 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 0.4bar | 4bar | SPDT | Flange | Screw Clamp Terminals | 120VAC | - | 3A | - | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 259,000 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 7bar | 10bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
3515616 | EATON MOELLER | Each | 1+ 160,610 € | Min: 1 / Mitu: 1 | - | 1/4" BSPP | 1/4" BSPP | - | 15bar | SPDT | - | Screw | 230VAC | - | 2A | 24V | 1/4" | 2A | Screw | - | - | -25°C | 70°C | - | |||
TELEMECANIQUE SENSORS | Each | 1+ 324,490 € 5+ 318,000 € 10+ 311,510 € 25+ 305,020 € 50+ 298,530 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 0.3bar | 2.5bar | SPST-CO | Panel Mount | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 264,700 € 5+ 259,410 € 10+ 254,110 € 25+ 248,820 € 50+ 243,520 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.3bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ 289,870 € 5+ 284,070 € 10+ 278,280 € 25+ 272,480 € 50+ 266,680 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 30bar | 500bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 272,600 € 5+ 267,150 € 10+ 261,700 € 25+ 256,240 € 50+ 250,790 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 3.5bar | 35bar | SPST-CO | Panel Mount | DIN Connector | 120VAC | - | 100mA | 250V | G1/4 | 100mA | DIN Connector | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 208,670 € 5+ 204,500 € 10+ 200,320 € 25+ 196,150 € 50+ 191,980 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 20bar | 300bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | XMLA Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 316,030 € 5+ 309,710 € 10+ 303,390 € 25+ 297,070 € 50+ 290,750 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 22bar | 300bar | SPDT | Panel / Chassis | DIN Connector | 120VAC | - | 100mA | 250V | G1/4 | 100mA | DIN Connector | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 176,170 € 5+ 154,150 € 10+ 127,720 € 25+ 114,510 € 50+ 105,700 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.3bar | 12bar | 3PST-NC | Cable | Screw Clamp Terminals | - | - | - | - | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
Each | 1+ 383,340 € | Min: 1 / Mitu: 1 | Gauge | Threaded | G1/2 | -1bar | 10bar | PNP | - | M12 Connector | 30VDC | - | 250mA | - | G1/2 | - | M12 Connector | - | - | -20°C | 70°C | Ceraphant PTP31B Series | |||||
Each | 1+ 373,890 € | Min: 1 / Mitu: 1 | Gauge | Threaded | G1/2 | -1bar | 10bar | PNP | - | M12 Connector | 30VDC | - | 250mA | - | G1/2 | - | M12 Connector | - | - | -20°C | 70°C | Ceraphant PTP31B Series | |||||
Each | 1+ 394,370 € | Min: 1 / Mitu: 1 | Gauge | No Port | G1/2 | -1bar | 10bar | - | - | M12 Connector | 30VDC | - | 250mA | - | G1/2 | - | Thread Through Connector | - | - | -20°C | 70°C | Ceraphant PTC31B Series | |||||
Each | 1+ 404,020 € | Min: 1 / Mitu: 1 | Gauge | No Port | 1-1/2" Tri-Clamp | -1bar | 10bar | - | - | M12 Connector | 30VDC | - | 250mA | - | G1/2 | - | Thread Through Connector | - | - | -40°C | 70°C | Ceraphant PTP33B Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ 209,170 € 5+ 204,990 € 10+ 200,800 € 25+ 196,620 € 50+ 192,440 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 20bar | 300bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | XMLA Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 94,130 € 5+ 92,250 € 10+ 90,360 € 25+ 88,480 € 50+ 86,600 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1bar | 6bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 250VAC | - | 100mA | 250V | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ 293,230 € 5+ 283,610 € 10+ 277,940 € 25+ 272,270 € 50+ 266,590 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.5bar | 35bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 644,920 € 5+ 632,020 € 10+ 619,130 € 25+ 606,230 € 50+ 593,330 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | - | 330mbar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 203,110 € 5+ 199,050 € 10+ 194,990 € 25+ 190,920 € 50+ 186,860 € | Min: 1 / Mitu: 1 | Differential | 1/4"-18 NPTF | 1/4"-18 NPTF | 1bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | 1/4" | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 191,200 € 5+ 187,380 € 10+ 183,550 € 25+ 179,730 € 50+ 175,900 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 400mbar | 4bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 182,000 € 5+ 178,360 € 10+ 174,720 € 25+ 171,080 € 50+ 167,440 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1.5bar | 35bar | SPDT | Flange | Screw Clamp Terminals | 120VAC | - | 3A | - | G1/4 | - | Screw-Clamp | - | - | -25°C | 70°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 188,900 € 5+ 185,120 € 10+ 181,340 € 25+ 177,570 € 50+ 173,790 € | Min: 1 / Mitu: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 1bar | 20bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | - | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | - | - | -25°C | 70°C | XMLA Series |