Pressure Switches:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3758482 | GEMS SENSORS | Each | 1+ 49,860 € 5+ 48,620 € 10+ 47,360 € 25+ 44,880 € 50+ 42,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Gauge | NPT Male | - | 10psi | 60psi | SPST-NO | Cable | Spade Terminals | - | - | 1/4" | Spade Terminals | - | - | - | - | PS61 Series | |||
3908515 | Each | 1+ 1 452,000 € | Min: 1 / Mitu: 1 | Differential | 1/4" FNPT | 1/4" FNPT | 9psi | 60psi | SPDT | Panel / Chassis | Screw | 250VAC | 500mA | 1/4" | 3/4" NPT | 5psi | 54psi | -29°C | 66°C | PSW-300 Series |