LE Series Photoelectric Sensors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Output Type
Sensing Method
Output Type
Product Range
Supply Voltage DC Min
Connection Method
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Light Source
IP Rating
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BANNER ENGINEERING | Each | 1+ 725,330 € | Min: 1 / Mitu: 1 | Distance Sensor | 1m | 1m | Current, NPN / PNP | Triangulation, Proximity | Analog - 4 to 20mA, Digital - PNP / NPN | LE Series | 12V | 5 Pin M12 Integral Quick Disconnect Connector | 30V | 12VDC | 30VDC | Red Laser | IP67 | -20°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ 927,980 € | Min: 1 / Mitu: 1 | Distance Sensor | 1m | 1m | - | Triangulation, Proximity | Digital - Push-Pull, PNP, IO-Link | LE Series | - | 5 Pin M12 Integral Quick Disconnect Connector | 30V | 12VDC | 30VDC | Red Laser | IP67 | -20°C | 55°C | ||||