THM5 Series Rotary Encoders:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 361,400 € | Kokku:361,40 € Min: 1 / Mitu: 1 | Mechanical | Absolute | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | 1Channels | Solid Shaft | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 361,400 € | Kokku:361,40 € Min: 1 / Mitu: 1 | Mechanical | Absolute | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | 1Channels | Solid Shaft | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 560,500 € | Kokku:560,50 € Min: 1 / Mitu: 1 | Mechanical | Absolute | Horizontal | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | 1Channels | Solid Shaft | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 560,500 € | Kokku:560,50 € Min: 1 / Mitu: 1 | Mechanical | Absolute | Horizontal | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | 1Channels | Solid Shaft | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||