HEDS-9X0X Rotary Encoders:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,710 € 5+ 26,370 € 10+ 24,690 € 25+ 22,620 € 50+ 21,160 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | 2Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 29,820 € 5+ 25,600 € 10+ 22,440 € 50+ 20,190 € 100+ 19,330 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | 2Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 29,400 € 5+ 25,250 € 10+ 23,100 € 50+ 20,320 € 100+ 18,910 € | Min: 1 / Mitu: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | 2Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 25,910 € 10+ 25,410 € 100+ 24,580 € 200+ 23,240 € 400+ 22,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | 2Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||