HEDS-55xx Rotary Encoders:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,750 € 5+ 48,430 € 10+ 45,320 € 25+ 41,580 € 50+ 38,880 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 52,710 € 5+ 44,030 € 10+ 42,030 € 50+ 38,280 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 56,130 € 5+ 48,180 € 10+ 45,090 € 25+ 41,300 € 50+ 37,570 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | PC Pin | |||||
Each | 1+ 55,830 € 5+ 48,170 € 10+ 45,090 € 25+ 41,290 € 50+ 38,610 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 52,840 € 5+ 48,110 € 10+ 45,030 € 50+ 41,960 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 5mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 53,420 € 5+ 47,300 € 10+ 44,270 € 50+ 38,150 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | 5mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 46,730 € 5+ 40,090 € 10+ 37,510 € 25+ 35,360 € 50+ 35,350 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 49,900 € 5+ 42,820 € 10+ 40,090 € 50+ 38,530 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | 8mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 55,000 € 5+ 48,180 € 10+ 45,100 € 25+ 41,300 € 50+ 38,610 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 100+ 37,990 € | Min: 100 / Mitu: 100 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | 3mm | 4.5V | 5.5V | -40°C | 100°C | - | |||||
Each | 100+ 36,930 € | Min: 100 / Mitu: 100 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 3Channels | No Shaft | 2mm | 4.5V | 5.5V | -40°C | 100°C | - | |||||
Each | 1+ 80,400 € 5+ 68,670 € 10+ 67,300 € | Min: 1 / Mitu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 3mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 67,040 € 5+ 57,260 € 10+ 56,110 € | Min: 1 / Mitu: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||