A3M60 Series Rotary Encoders:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 864,960 € 5+ 847,660 € 10+ 830,360 € 25+ 813,060 € 50+ 795,760 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 674,220 € 5+ 660,740 € 10+ 647,250 € 25+ 633,770 € 50+ 620,280 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192PPR | Horizontal | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 782,340 € 5+ 766,690 € 10+ 751,050 € 25+ 735,400 € 50+ 719,750 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 782,340 € 5+ 766,690 € 10+ 751,050 € 25+ 735,400 € 50+ 719,750 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 674,220 € 5+ 660,740 € 10+ 647,250 € 25+ 633,770 € 50+ 620,280 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192PPR | Horizontal | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 756,840 € 5+ 741,700 € 10+ 726,570 € 25+ 711,430 € 50+ 696,290 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192PPR | Horizontal | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 756,840 € 5+ 741,700 € 10+ 726,570 € 25+ 711,430 € 50+ 696,290 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192PPR | Horizontal | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 756,840 € 5+ 741,700 € 10+ 726,570 € 25+ 711,430 € 50+ 696,290 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192PPR | Horizontal | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 864,960 € 5+ 847,660 € 10+ 830,360 € 25+ 813,060 € 50+ 795,760 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ 864,960 € 5+ 847,660 € 10+ 830,360 € 25+ 813,060 € 50+ 795,760 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 131072PPR | Horizontal | Flange Mount | A3M60 Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 32V | -30°C | 80°C | IP67 | (2) M12/5 Pin Connector | |||||