MTi 1 Inertial Measurement Units (IMU):
Leiti 5 toodetKuva
Ostja
Insener
Tootja
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 305,330 € | Kokku:305,33 € Min: 1 / Mitu: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||
Each | 1+ 164,860 € 5+ 136,600 € 10+ 122,470 € | Kokku:164,86 € Min: 1 / Mitu: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||
Each | 1+ 157,170 € | Kokku:157,17 € Min: 1 / Mitu: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||
Each | 1+ 290,720 € 5+ 240,880 € | Kokku:290,72 € Min: 1 / Mitu: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||
Each | 1+ 217,450 € 5+ 180,170 € | Kokku:217,45 € Min: 1 / Mitu: 1 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | LCC | 2.16V | 3.6V | LCC | 28Pins | ± 16g | ± 2000°/s | I2C, SPI, UART | -40°C | 85°C | MTi 1 | |||||