Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 0,611 € |
| 10+ | 0,481 € |
| 100+ | 0,436 € |
| 500+ | 0,394 € |
| 1000+ | 0,378 € |
| 2500+ | 0,333 € |
Tooteteave
Toote ülevaade
The AH173-WG-7-A is a Single-digital Output Hall Effect Latch Sensor with pull-up resistor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection and an output driver with a pull-up resistor (Rpu). An internal bandgap regulator provides a temperature compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than operate point (Bop), output is switched on (OUT pin is pulled low). The output state is held on until a magnetic flux density reversal falls below Brp. When B is less than Brp, the output is switched off.
- Bipolar Hall Effect latch sensor
- Built-in pull-up resistor
Rakendused
Sensing & Instrumentation, Power Management, Signal Processing
Tehnilised andmed
Bipolar
-
-
-
SC-59
SC-59
Digital
Open Collector
125°C
MSL 1 - Unlimited
Bipolar Hall Effect Latch
25mA
3Pins
3V
20V
3 Pin
1Outputs
-40°C
AH173 Series
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat