KM-ta

RF Transmitters - Sub 2.4GHz ISM Band:

Leiti 5 toodet
Kuva
Ostja
Insener
Tootja
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3927178

RoHS

Date/Lot Code

Tube of 1
120+
6,640 €
Min: 120 / Mitu: 120
867MHz
870MHz
ASK, BPSK, FM, OOK
1.22Mbps
200mA
TQFN-EP
28Pins
2.7V
4.5V
25dBm
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
-40°C
85°C
MAX2903 Series
3927175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2500+
5,240 €
Min: 2500 / Mitu: 2500
902MHz
928MHz
ASK, BPSK, FM, OOK
1.22Mbps
200mA
TQFN-EP
28Pins
2.7V
4.5V
25dBm
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
-40°C
85°C
MAX2900 Series
3927176

RoHS

Date/Lot Code

Tube of 1
120+
6,950 €
Min: 120 / Mitu: 120
902MHz
928MHz
ASK, BPSK, FM, OOK
1.22Mbps
200mA
TQFN-EP
28Pins
2.7V
4.5V
25dBm
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
-40°C
85°C
MAX2902 Series
3927177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2500+
5,550 €
Min: 2500 / Mitu: 2500
902MHz
928MHz
ASK, BPSK, FM, OOK
1.22Mbps
200mA
TQFN-EP
28Pins
2.7V
4.5V
25dBm
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
-40°C
85°C
MAX2902 Series
3927181

RoHS

Date/Lot Code

Tube of 1
120+
4,800 €
Min: 120 / Mitu: 120
867MHz
870MHz
ASK, BPSK, FM, OOK
1.22Mbps
200mA
TQFN-EP
28Pins
2.7V
4.5V
25dBm
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
-40°C
85°C
MAX2904 Series
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account