RF Receivers - Sub 2.4GHz ISM Band:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2500+ 4,420 € | Min: 2500 / Mitu: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | - | |||||
Each (Supplied on Full Reel) Täispool | 2500+ 2,960 € | Min: 2500 / Mitu: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | AEC-Q100 |