Tooteteave
Toote ülevaade
P91E0-I5NHGI is a programmable multi-channel PMIC solution for Intel Broxton Atom™. Designed to meet high performance requirements and provide high-feature integration to minimize system board area and BOM cost. The PMIC includes subsystems for voltage regulation, power sequencing management, A/D conversion, GPIOs, PWMs, and others. The P91E0A is factory programmable for application-specific sequencing and output voltage requirements. The device supports the serial voltage ID (SVID) interface for VCC, VNN and VDDQ (optional). The output current capability of the P91E0A solution can be increased by adding Renesas' intelligent P9148A distributed power units (DPU).
- 3.135V to 5.25V input voltage range
- 7 programmable step-down converters of which 5 with integrated power FETs
- Supports the P9148A DPU distributed power unit (DPU)
- 8 LDOs, including a VTT and 10bit ADC
- SVID interface supporting IMVP8 protocol
- 15 programmable GPIOs and 12 programmable enable outputs
- Host interface and system power management functions
- High-speed I²C interface
- Factory programmable default power sequence and settings
- 100 pin VFQFPN package, industrial temperature range from -40°C to +85°C
Tehnilised andmed
PMIC for Intel Atom Processors
7
15
100Pins
85°C
-
No SVHC (21-Jan-2025)
GQFN
5.25V
8
GQFN
-40°C
-
MSL 3 - 168 hours
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat