TinySwitch-LT Series AC / DC Off Line Converters:
Leiti 11 toodetTinySwitch-LT Series AC / DC Off Line Converters
TinySwitch-LT incorporates a 650 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- 650 V rated integrated MOSFET
- Selectable current limit through BP/M capacitor value
- Higher current limit extends peak power or, in open frame applications, maximum continuous power
- Tight I2f parameter tolerance reduces system cost
- On-time extension—extends low line regulation range/hold-up time to reduce input bulk capacitance
- Frequency jittering reduces EMI filter costs
- Output overvoltage shutdown with optional Zener
- Pin-out simplifies heat sinking to the PCB
- Applications: Appliances & Unstablee main Voltage, IOT & Smart home, Ultra-low standby power
Kuva
Ostja
Insener
Tootja
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 0,781 € 10+ 0,719 € 50+ 0,657 € 100+ 0,595 € 250+ 0,583 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,861 € 10+ 0,860 € 50+ 0,859 € 100+ 0,710 € 250+ 0,709 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,490 € 10+ 1,400 € 50+ 1,310 € 100+ 1,220 € 250+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 28.5W | Flyback | Isolated | 650V | 630µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 1,020 € 10+ 0,959 € 50+ 0,899 € 100+ 0,838 € 250+ 0,799 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,130 € 10+ 2,090 € 50+ 2,040 € 100+ 1,530 € 250+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP-8C | 7Pins | 21.5W | Flyback | Isolated | 650V | 445µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,743 € 10+ 0,685 € 50+ 0,626 € 100+ 0,568 € 250+ 0,567 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,535 € 250+ 0,509 € 500+ 0,482 € 1000+ 0,456 € | Min: 100 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,772 € 10+ 0,711 € 50+ 0,649 € 100+ 0,588 € 250+ 0,559 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,705 € 10+ 0,648 € 50+ 0,592 € 100+ 0,535 € 250+ 0,509 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 11.5W | Flyback | Isolated | 650V | 295µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,568 € 250+ 0,567 € 500+ 0,566 € 1000+ 0,482 € 2500+ 0,444 € | Min: 100 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 15W | Flyback | Isolated | 650V | 310µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,588 € 250+ 0,559 € 500+ 0,529 € 1000+ 0,500 € | Min: 100 / Mitu: 1 | 85VAC | 265VAC | SO-8C | 7Pins | 18W | Flyback | Isolated | 650V | 365µA | 132kHz | Surface Mount | -40°C | 125°C | TinySwitch-LT Series |