TOPSwitch-II Series AC / DC Off Line Converters:
Leiti 12 toodetTOPSwitch-II Series AC / DC Off Line Converters
The second generation TOPSwitch-II family is more cost effective and provides several enhancements over the first generation TOPSwitch family. The TOPSwitch-II family extends the power range from 100W to 150W for 100/115/ 230 VAC input and from 50W to 90W for 85-265 VAC universal input. The standard 8L PDIP package option reduces cost in lower power, high efficiency applications.
- Cost competitive with linears above 5 W
- Very low AC/DC losses ? up to 90% efficiency
- Built-in Auto-restart and Current limiting
- Latching Thermal shutdown for system level protection
- Implements Flyback, Forward, Boost or Buck topology
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and Design Tools reduce time to market
- Applications: Consumer audio & video, Tvs & monitor, USB PD & Notebook adapters
Kuva
Ostja
Insener
Tootja
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,920 € 10+ 1,730 € 50+ 1,530 € 100+ 1,440 € 250+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP | 8Pins | 9W | Flyback, Forward, Boost, Buck | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 1,710 € 10+ 1,660 € 25+ 1,620 € 50+ 1,570 € 100+ 1,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP | 8Pins | 10W | Flyback | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 3,220 € 10+ 3,140 € 25+ 3,060 € 50+ 2,980 € 100+ 2,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 4,740 € 10+ 4,620 € 25+ 4,510 € 50+ 4,390 € 100+ 4,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 3,720 € 10+ 3,630 € 25+ 3,540 € 50+ 3,440 € 100+ 3,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 100W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 3,620 € 10+ 3,530 € 25+ 3,440 € 50+ 3,350 € 100+ 3,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 45W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 4,300 € 10+ 3,760 € 25+ 3,120 € 50+ 2,800 € 100+ 2,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 75W | - | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 3,060 € 10+ 2,680 € 25+ 2,220 € 50+ 1,990 € 100+ 1,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP | 8Pins | 20W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Each | 1+ 2,220 € 10+ 2,090 € 25+ 1,950 € 50+ 1,820 € 100+ 1,700 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 7W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 2,630 € 10+ 2,440 € 25+ 2,250 € 50+ 2,060 € 100+ 1,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 85VAC | 265VAC | DIP | 8Pins | 25W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Tube of 50 | 1+ 116,620 € 3+ 88,060 € | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Flyback, Forward, Boost, Buck | Isolated | 700V | - | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Tube of 50 | 1+ 168,100 € 3+ 143,250 € | Min: 1 / Mitu: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Flyback, Forward, Boost, Buck | Isolated | 700V | - | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series |