TinySwitch-III Series AC / DC Off Line Converters:
Leiti 34 toodetTinySwitch-III Series AC / DC Off Line Converters
TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Tight I2f parameter tolerance reduces system cost
- On-time extension—extends low line regulation range/hold-up time to reduce input bulk capacitance
- Pin-out simplifies heatsinking to the PCB
- Frequency jittering reduces EMI filter costs
- Self-biased: no bias winding or bias components
- hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Improved auto-restart delivers <3% of="" maximum="" power="" in="" short-circuit="" and="" open="" loop="" fault="" conditions<=""/>
- Applications:Appliances,Audio & video, Meters & Industrial, Notebook adapters, TVs & Monitors
Kuva
Ostja
Insener
Tootja
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,310 € 10+ 1,190 € 50+ 1,070 € 100+ 0,963 € 250+ 0,958 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 28W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||||
2475398 RoHS | POWER INTEGRATIONS | Each | 1+ 0,874 € 10+ 0,865 € 50+ 0,863 € 100+ 0,777 € 250+ 0,769 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each | 1+ 1,470 € 10+ 1,340 € 50+ 1,200 € 100+ 1,080 € 250+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 12W | - | - | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
Each | 1+ 1,310 € 10+ 1,190 € 50+ 1,070 € 100+ 1,060 € 250+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 14W | - | - | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | |||||
2475400 RoHS | POWER INTEGRATIONS | Each | 1+ 1,140 € 10+ 1,080 € 50+ 1,010 € 100+ 0,946 € 250+ 0,924 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2920894 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,970 € 10+ 0,915 € 50+ 0,860 € 100+ 0,805 € 250+ 0,764 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
2920895 RoHS | POWER INTEGRATIONS | Each | 1+ 0,930 € 10+ 0,881 € 50+ 0,831 € 100+ 0,782 € 250+ 0,759 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 8Pins | 8W | - | - | Isolated | 700V | 365µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,360 € 10+ 1,280 € 50+ 1,210 € 100+ 1,130 € 250+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 28W | - | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582550 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,200 € 10+ 1,130 € 50+ 1,060 € 200+ 0,991 € 500+ 0,989 € | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 18W | - | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,780 € 10+ 1,680 € 50+ 1,570 € 100+ 1,470 € 250+ 1,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 36.5W | - | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3126269 RoHS | POWER INTEGRATIONS | Each | 1+ 1,760 € 10+ 1,660 € 50+ 1,560 € 100+ 1,460 € 250+ 1,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 28.5W | - | Flyback | Isolated | 700V | 630µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
3582549 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,070 € 10+ 1,010 € 50+ 0,948 € 100+ 0,887 € 250+ 0,842 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 15W | - | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
3126265 RoHS | POWER INTEGRATIONS | Each | 1+ 0,960 € 10+ 0,902 € 50+ 0,843 € 100+ 0,785 € 250+ 0,748 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 8.5W | - | Flyback | Isolated | 700V | 275µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each | 1+ 0,990 € 10+ 0,935 € 50+ 0,881 € 100+ 0,826 € 250+ 0,786 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 11.5W | - | Flyback | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 125°C | TinySwitch-III Series | ||||
3126267 RoHS | POWER INTEGRATIONS | Each | 1+ 1,260 € 10+ 1,240 € 50+ 1,010 € 100+ 0,902 € 250+ 0,901 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 21.5W | - | Flyback | Isolated | 700V | 445µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
2920894RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,805 € 250+ 0,764 € 500+ 0,724 € 1000+ 0,683 € 2500+ 0,658 € | Min: 100 / Mitu: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 5W | - | - | Isolated | 700V | 275µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
3582550RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 1,060 € 200+ 0,991 € 500+ 0,989 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 18W | 18W | - | Isolated | 700V | 365µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,470 € 250+ 1,380 € 500+ 1,280 € 1000+ 1,190 € 2500+ 1,160 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 36.5W | 36.5W | - | Isolated | 700V | 630µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3126268 RoHS | POWER INTEGRATIONS | Each | 1+ 1,440 € 10+ 1,360 € 50+ 1,270 € 100+ 1,190 € 250+ 1,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP-8C | 7Pins | 25W | - | Flyback | Isolated | 700V | 510µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,000 € 10+ 0,941 € 50+ 0,882 € 100+ 0,823 € 250+ 0,822 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | SMD | 8Pins | 15W | - | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
2475396 RoHS | Each | 1+ 0,770 € 10+ 0,737 € 50+ 0,703 € 100+ 0,670 € 250+ 0,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 11.5W | - | - | Isolated | 700V | 295µA | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-III Series | ||||
3582551 RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,490 € 10+ 1,410 € 50+ 1,320 € 100+ 1,240 € 250+ 1,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 85VAC | 265VAC | - | - | DIP | 7Pins | 25W | - | - | Isolated | 700V | 510µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,130 € 250+ 1,070 € 500+ 1,010 € 1000+ 0,957 € 2500+ 0,956 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 28W | 28W | - | Isolated | 700V | 445µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | ||||
3582549RL RoHS | POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,887 € 250+ 0,842 € 500+ 0,798 € 1000+ 0,753 € 2500+ 0,728 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | DIP | DIP | 7Pins | 15W | 15W | - | Isolated | 700V | 310µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series | |||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,823 € 250+ 0,822 € 500+ 0,821 € 1000+ 0,670 € 2500+ 0,661 € | Min: 100 / Mitu: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 15W | 15W | - | Isolated | 700V | 295µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-III Series |