S08 Microcontrollers More - Integrated Circuits:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2064330 RoHS | Each | 1+ 2,620 € 10+ 2,470 € 50+ 2,290 € 100+ 2,140 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | QFP | 64Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | ||||
Each | 1+ 2,330 € 10+ 2,210 € 50+ 2,050 € 100+ 1,910 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | QFN | 48Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | |||||
Each | 1+ 2,310 € 10+ 2,170 € 50+ 2,010 € 100+ 1,890 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | LQFP | 48Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | |||||
2064333 RoHS | Each | 1+ 2,290 € 10+ 2,160 € 50+ 2,000 € 100+ 1,860 € | Min: 1 / Mitu: 1 | S08 | 20MHz | 256Byte | LQFP | 44Pins | I2C, SCI, SPI | 57I/O's | 2.7V | 4KB | 5.5V | 16Channels | 12Bit | -40°C | 105°C | Surface Mount | S08 | S08PT | S08 Microcontrollers | ||||