KM-ta

S12 MagniV More - Integrated Circuits:

Leiti 2 toodet
Leidke poest Farnell Eesti suur valik S12 MagniV More - Integrated Circuits. Meil on lai valik More - Integrated Circuits, näiteks PIC16, PIC32, ARM Cortex-M3 & AVR More - Integrated Circuits maailma tipptootjatelt, sealhulgas: Nxp
Kuva
Ostja
Insener
Tootja
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
MCU Family
MCU Series
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2465297

RoHS

Each
1+
2,210 €
10+
1,760 €
25+
1,550 €
50+
1,500 €
100+
1,450 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
S12 MagniV
32MHz
32KB
16 bit
LQFP
32Pins
I2C, SCI, SPI
19I/O's
5.5V
1KB
18V
6Channels
10Bit
-40°C
125°C
Surface Mount
AEC-Q100
S12 Magni V
S12ZVL
S12 Magni V Family S12ZVL Series Microcontrollers
2383239

RoHS

Each
1+
6,800 €
10+
5,770 €
25+
5,340 €
50+
5,130 €
100+
4,920 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
S12 MagniV
50MHz
32KB
16 bit
QFP
64Pins
I2C, SCI, SPI
64I/O's
3.5V
1KB
40V
18Channels
12Bit
-40°C
125°C
Surface Mount
AEC-Q100
S12 Magni V
S12ZVM
S12 Magni V Family S12ZVM Series Microcontrollers
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account