6 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid Microprocessors. Meil on suur valik Microprocessors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip & Analog Devices
Kuva
Ostja
Insener
Tootja
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,540 € 25+ 20,600 € 100+ 17,070 € 250+ 15,300 € | Kokku:23,54 € Min: 1 / Mitu: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 6,100 € 25+ 6,050 € 100+ 6,040 € 250+ 6,030 € | Kokku:6,10 € Min: 1 / Mitu: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | - | TFBGA | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | 32 bit | Surface Mount | -40°C | 105°C | SAM9X60 | SAM9 | |||||
MICROCHIP | Each | 1+ 10,950 € 25+ 9,120 € 100+ 8,820 € 250+ 8,710 € | Kokku:10,95 € Min: 1 / Mitu: 1 | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | 16 bit | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | ||||
Each | 1+ 14,600 € 25+ 13,400 € 100+ 12,120 € 250+ 11,880 € | Kokku:14,60 € Min: 1 / Mitu: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | 128KB | TFBGA | 361Pins | 1.16V | 1.32V | 600MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAM D | SAM 32 | |||||
MICROCHIP | Each | 1+ 12,720 € 25+ 11,800 € 100+ 11,560 € 250+ 11,330 € | Kokku:12,72 € Min: 1 / Mitu: 1 | - | 1Cores | - | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | SAMA5D2 | SAMA5 | ||||
Each (Supplied in a Waffle Tray) | 20+ 34,050 € | Kokku:681,00 € Min: 20 / Mitu: 20 | DS5 Family DS5001 Series Microprocessors | 1Cores | 64KB | MQFP | 80Pins | 4.5V | 5.5V | 16MHz | UART | 32I/O's | 8 bit | Surface Mount | 0°C | 70°C | DS5001 | DS5 | |||||