5 Leitud tulemused otsingule "microcontrollers"
Leidke poest Farnell Eesti suur valik tooteid Microprocessors. Meil on suur valik Microprocessors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics & Microchip
Kuva
Ostja
Insener
Tootja
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,150 € 25+ 10,140 € 100+ 9,770 € 500+ 9,390 € | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | - | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | ||||||
Each | 1+ 22,020 € 10+ 17,730 € 25+ 16,890 € 50+ 16,210 € 100+ 15,520 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 21,800 € 10+ 17,570 € 25+ 16,710 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+ 28,260 € 5+ 25,770 € 10+ 23,280 € 25+ 21,940 € 50+ 21,500 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
MICROCHIP | Each | 1+ 10,950 € 25+ 9,120 € 100+ 8,820 € 250+ 8,710 € | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | 16 bit | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||