i.MX Family i.MX RT1050 Series Microprocessors Microprocessors:
Leiti 7 toodeti.MX Family i.MX RT1050 Series Microprocessors Microprocessors
i.MX RT1050 is the industry's first crossover processor and combines the high performance and high level of integration on an applications processors with the ease of use and real-time functionality of a microcontroller. i.MX RT1050 runs on the ArmCortex-M7 core at 600 MHz.
- ARM Cortex-M7 Core, Clocked Upto 600 MHz
- Upto 512KB Tightly Coupled Memory (TCM)
- Connectivity:Wi-Fi, Bluetooth, BLE, ZigBee, Thread
- Interfaces: 2x FlexCAN,UART, SPI,I2S, I2C,
- 2x 1MSPS ADC
- LCD display controller (up to WXGA 1366x768)
- 2D graphics acceleration engine
- Parallel camera sensor interface
- NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash Support
- Applications: Audio Subsystem,Consumer Products,Home and Building Automation
Kuva
Ostja
Insener
Tootja
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,600 € 10+ 7,540 € 25+ 7,030 € 50+ 6,470 € 100+ 6,340 € | Min: 1 / Mitu: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 8,860 € 10+ 7,650 € 25+ 7,390 € 50+ 7,370 € 100+ 7,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 5,870 € 10+ 5,820 € 25+ 5,780 € 50+ 5,730 € 100+ 5,680 € | Min: 1 / Mitu: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX | |||||
Each | 240+ 7,790 € | Min: 240 / Mitu: 240 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | -40°C | 105°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 10,270 € 10+ 8,040 € 25+ 7,470 € 50+ 7,170 € 100+ 6,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | -40°C | 105°C | i.MX RT1050 | i.MX | |||||
Each | 189+ 6,450 € | Min: 189 / Mitu: 189 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | -40°C | 105°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 8,620 € 10+ 6,970 € 25+ 6,830 € 50+ 6,690 € | Min: 1 / Mitu: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 1.25V | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX |