140 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid ARM Microcontrollers. Meil on suur valik ARM Microcontrollers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, Silicon Labs, Renesas, Infineon & Toshiba
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,300 € 25+ 2,080 € 100+ 1,890 € 250+ 1,740 € | Kokku:2,30 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 3,600 € 25+ 3,270 € 100+ 2,970 € 250+ 2,910 € | Kokku:3,60 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 1,380 € 25+ 1,270 € 100+ 1,150 € | Kokku:1,38 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | 22I/O's | - | I2C, LIN, SPI, UART, USART | - | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ 1,120 € 25+ 1,100 € 100+ 1,080 € | Kokku:1,12 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | 12I/O's | - | I2C, LIN, SPI, UART, USART | - | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ 2,150 € 25+ 1,950 € 100+ 1,870 € 250+ 1,790 € | Kokku:2,15 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | TQFP | 26I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 2,110 € 25+ 1,920 € 100+ 1,740 € 490+ 1,730 € | Kokku:2,11 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | 26I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
2460543 RoHS | Each | 1+ 3,950 € 25+ 3,840 € 100+ 3,720 € 250+ 3,610 € | Kokku:3,95 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
2409253 RoHS | Each | 1+ 3,870 € 25+ 3,520 € 100+ 3,160 € 250+ 3,100 € | Kokku:3,87 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ 3,430 € 25+ 3,370 € 100+ 3,310 € 250+ 3,250 € | Kokku:3,43 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | 26I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 2,490 € 25+ 2,250 € 100+ 2,160 € 490+ 2,060 € | Kokku:2,49 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | 26I/O's | - | I2C, LIN, SPI, USART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 1,480 € 25+ 1,370 € 100+ 1,220 € 1500+ 1,120 € | Kokku:1,48 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 20Pins | WSOIC | 18I/O's | - | I2C, SPI, UART, USART, USB | - | 4KB | - | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
2460541 RoHS | Each | 1+ 3,620 € 25+ 3,360 € 100+ 3,090 € 250+ 2,950 € | Kokku:3,62 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | 26I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
2409249 RoHS | Each | 1+ 3,530 € 25+ 3,210 € 100+ 3,140 € 416+ 3,070 € | Kokku:3,53 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | 38I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ 2,420 € 25+ 2,200 € 100+ 2,120 € 250+ 2,040 € | Kokku:2,42 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | 26I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ 4,160 € 25+ 4,100 € 100+ 4,030 € 250+ 3,970 € | Kokku:4,16 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 1,370 € 25+ 1,230 € 100+ 1,120 € 3000+ 1,030 € | Kokku:1,37 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 14Pins | SOIC | 12I/O's | - | I2C, SPI, UART, USART, USB | - | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
2460544 RoHS | Each | 1+ 3,160 € 25+ 3,100 € 100+ 3,050 € 416+ 2,990 € | Kokku:3,16 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | QFN | 38I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,720 € 25+ 2,490 € 100+ 2,240 € 5000+ 2,230 € | Kokku:2,72 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | 26I/O's | - | I2C, I2S, LIN, SPI, UART, USART, USB | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,200 € 10+ 5,960 € 25+ 5,470 € 50+ 5,030 € 100+ 4,640 € Veel hinnateavet ... | Kokku:7,20 € Min: 1 / Mitu: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | - | 32 bit | 96MHz | - | 384Byte | 86Pins | VFBGA | 44I/O's | - | I2C, QSPI, SPI, UART, USB | - | - | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | |||||
Each | 1+ 9,860 € 10+ 7,710 € 25+ 7,170 € 50+ 6,880 € 100+ 6,580 € Veel hinnateavet ... | Kokku:9,86 € Min: 1 / Mitu: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | - | 1MB | 124Pins | BGA | 100I/O's | - | I2C, I2S, SPI, UART, USB | - | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62x7 | - | |||||
Each | 1+ 4,190 € 10+ 3,490 € 25+ 3,240 € 50+ 3,080 € 100+ 2,920 € Veel hinnateavet ... | Kokku:4,19 € Min: 1 / Mitu: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 24Pins | QFN | 17I/O's | - | I2C, I2S, SPI, UART, USART | - | 4KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | |||||
Each | 1+ 3,010 € 25+ 2,730 € 100+ 2,490 € 250+ 2,290 € | Kokku:3,01 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 2,970 € 25+ 2,690 € 100+ 2,670 € 250+ 2,640 € | Kokku:2,97 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | 52I/O's | - | I2C, SPI, UART | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 1,570 € 25+ 1,420 € 100+ 1,280 € 6000+ 1,260 € | Kokku:1,57 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 24Pins | QFN | 22I/O's | - | I2C, SPI, UART, USART, USB | - | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
2409254 RoHS | Each | 1+ 3,680 € 25+ 3,260 € 100+ 3,060 € 250+ 3,000 € | Kokku:3,68 € Min: 1 / Mitu: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | 52I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||