LPC Family LPC82x Series Microcontrollers ARM Microcontrollers:
Leiti 7 toodetLPC Family LPC82x Series Microcontrollers ARM Microcontrollers
LPC82x MCU family provides higher integration over the LPC81x MCU family with a larger memory footprint, doubling maximum flash and SRAM size, an 18-ch DMA, addition of more I2C serial interfaces and a 12-bit 1.2Msps ADC. Switch matrix provides designers with the flexibility to map pins accordingly to simplify component routing on a PCB.
- ARM Cortex-M0+, Clocked Upto 30 MHz
- FLASH: Upto 64KB, SRAM: Upto 16KB
- 54 GPIO
- Interfaces: 2x I2C, SPI, UART
- 12 Channel 12-Bit ADC,1x 10--Bit DAC. (LPC804)
- NFC Support
- Capacitivie touch supported
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,570 € 10+ 1,150 € 50+ 1,120 € 100+ 0,975 € 250+ 0,938 € Veel hinnateavet ... | Kokku:1,57 € Min: 1 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 20Pins | TSSOP | 16I/O's | - | I2C, SPI, USART | - | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | |||||
Each | 1+ 1,060 € 10+ 0,904 € 50+ 0,869 € 100+ 0,864 € 250+ 0,860 € Veel hinnateavet ... | Kokku:1,06 € Min: 1 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, SPI, USART | - | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,050 € 10+ 0,980 € 50+ 0,979 € 100+ 0,978 € 250+ 0,977 € Veel hinnateavet ... | Kokku:1,05 € Min: 1 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | 29I/O's | - | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,978 € 250+ 0,977 € 500+ 0,976 € 1000+ 0,975 € 2500+ 0,974 € | Kokku:97,80 € Min: 100 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | 29I/O's | - | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,540 € 10+ 0,964 € 50+ 0,913 € 100+ 0,785 € 250+ 0,777 € Veel hinnateavet ... | Kokku:1,54 € Min: 1 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 16KB | 33Pins | HVQFN | 29I/O's | - | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,785 € 250+ 0,777 € 500+ 0,769 € 1000+ 0,713 € 2500+ 0,699 € | Kokku:78,50 € Min: 100 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ 1,430 € 10+ 1,360 € 50+ 1,300 € 100+ 1,230 € 250+ 1,170 € Veel hinnateavet ... | Kokku:1,43 € Min: 1 / Mitu: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | 29I/O's | - | I2C, JTAG, RS-485, SPI, UART, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | |||||