LPC Family LPC2000 Series Microcontrollers ARM Microcontrollers:
Leiti 92 toodetLPC Family LPC2000 Series Microcontrollers ARM Microcontrollers
Based on the Arm7 TDMI-S CPU with real-time emulation and embedded trace support, LPC2000 microcontroller series MCUs include high-speed flash memory ranging from 32 kB to 512 kB. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate.
- ARM7 TDMI-S Core Clocked upto 70MHz
- FLASH: Upto 512KB, RAM: Upto 32KB
- PWM and RTC Modules integrated
- Upto 160 GPIO
- Features support for LCD
- Upto 4x CAN, 4x UART, 3x I2C, 2x SPI
- Operting temperature range : -40 °C to +85 °C
- Upto 16Channel 10 Bit ADC
- Upto 4x 32 Bit Timers
- Applications: Access control, POS, Hand held devices
Kuva
Ostja
Insener
Tootja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ 20,030 € 10+ 16,050 € 25+ 15,070 € 50+ 14,770 € 100+ 14,470 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 256KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 15,690 € 10+ 12,680 € 25+ 11,870 € 50+ 11,310 € 100+ 10,740 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 19,250 € 10+ 15,410 € 25+ 14,460 € 50+ 13,940 € 100+ 13,410 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 16,940 € 10+ 13,370 € 25+ 12,610 € 50+ 12,140 € 100+ 11,660 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 15,410 € 25+ 14,460 € 50+ 13,940 € 100+ 13,410 € | Min: 10 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 13,370 € 25+ 12,610 € 50+ 12,140 € 100+ 11,660 € | Min: 10 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 25,550 € 5+ 23,100 € 10+ 20,650 € 25+ 19,430 € 50+ 19,040 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 21,090 € 10+ 16,940 € 25+ 15,910 € 50+ 15,340 € 100+ 14,770 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 18,010 € 10+ 14,400 € 25+ 13,490 € 50+ 13,000 € 100+ 12,500 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 98KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 16,360 € 10+ 13,030 € 25+ 12,200 € 50+ 11,750 € 100+ 11,290 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 19,250 € 10+ 15,410 € 25+ 14,460 € 50+ 13,940 € 100+ 13,410 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, JTAG, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 19,260 € 10+ 15,710 € 25+ 14,860 € 50+ 14,000 € 100+ 13,150 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2388 | |||||
| Each | 1+ 16,600 € 10+ 15,390 € 25+ 14,180 € 50+ 12,970 € 100+ 11,760 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 23,640 € 5+ 21,570 € 10+ 19,490 € 25+ 18,420 € 50+ 18,050 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 16,830 € 5+ 16,730 € 10+ 16,620 € 25+ 16,520 € 50+ 16,410 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 6,490 € 10+ 5,240 € 25+ 4,470 € 50+ 4,440 € 100+ 4,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 70MHz | 32KB | 48Pins | LQFP | 32I/O's | I2C, JTAG, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1000+ 10,620 € | Min: 1000 / Mitu: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 10,510 € 10+ 8,250 € 25+ 7,690 € 50+ 7,300 € 100+ 6,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 32KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 13,230 € 10+ 10,470 € 25+ 9,780 € 50+ 9,310 € 100+ 8,830 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 64KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 17,330 € 10+ 15,170 € 25+ 12,570 € 50+ 11,270 € 100+ 10,790 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | I2C, I2S, SPI, UART | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 160+ 10,200 € | Min: 160 / Mitu: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 15,030 € 10+ 10,710 € 25+ 10,340 € 50+ 9,660 € 100+ 8,970 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 13,370 € 10+ 10,590 € 25+ 10,120 € 50+ 9,640 € 100+ 9,170 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 16,560 € 10+ 13,720 € 25+ 13,150 € 50+ 11,710 € 100+ 10,270 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
| Each | 1+ 17,370 € 10+ 13,710 € 25+ 12,930 € 50+ 12,450 € 100+ 11,960 € | Min: 1 / Mitu: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||